Rohm Semiconductor DC DC Converters

Results: 36
Series
-BP5220BP5221BP5222BP5275BP5277BP5293BP5450BP5811BZ6A
Packaging
BulkTape & Reel (TR)Tray
Product Status
ActiveObsolete
Type
Isolated ModuleLinear Regulator ReplacementNon-Isolated PoL Module
Number of Outputs
12
Voltage - Input (Min)
2.3V4.5V5V6V7V8V10V10.8V12V15V16.5V17V19V20V
Voltage - Input (Max)
5.5V6.5V13.2V14V16V18V21V26V26.4V27V32V38V46V
Voltage - Output 1
1.2V1.25V1.8V1.85V2.5V3.3V5V9V12V13V15V18V19V24V
Voltage - Output 2
5V-
Current - Output (Max)
150mA200mA300mA500mA600mA650mA1A1.2A, 1.2A2A3A4A
Power (Watts)
1 W1.65 W2 W2.5 W3 W4.5 W5 W6 W6.5 W7.5 W
Voltage - Isolation
500 V2.3 kV
Features
-OCPOCP, OVP, UVLORemote On/OffRemote On/Off, OCPRemote On/Off, SCPSCP
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C-25°C ~ 80°C-25°C ~ 85°C-20°C ~ 55°C-20°C ~ 70°C-20°C ~ 80°C-20°C ~ 85°C
Efficiency
62%73%76%78%80%83%84%85%88%89%90%91%93%-
Mounting Type
Surface MountThrough Hole
Package / Case
3-SIP Module5-DIP Module, 4 Leads5-SIP, 4 Leads6-SIP Module, 5 Leads7-SIP Module7-SIP Module, 4 Leads8-SMD Module8-TFBGA Module9-SIP Module, 7 Leads9-SIP Module, 8 Leads10-SIP Module, 9 Leads11-SIP Module, 10 Leads11-SIP Module, 7 Leads12-SIP, 8 Leads
Size / Dimension
0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm)0.54" L x 0.20" W x 0.91" H (13.8mm x 5.2mm x 23.0mm)0.67" L x 0.22" W x 0.70" H (17.0mm x 5.7mm x 17.8mm)0.67" L x 0.38" W x 0.66" H (17.0mm x 9.7mm x 16.8mm)0.67" L x 0.41" W x 0.66" H (17.0mm x 10.4mm x 16.8mm)0.70" L x 0.38" W x 0.71" H (17.8mm x 9.7mm x 18.1mm)0.79" L x 0.20" W x 0.51" H (20.0mm x 5.2mm x 13.0mm)1.04" L x 0.64" W x 0.24" H (26.4mm x 16.3mm x 6.2mm)1.09" L x 0.30" W x 0.63" H (27.7mm x 7.6mm x 16.0mm)1.10" L x 0.47" W x 0.77" H (28.0mm x 12.0mm x 19.5mm)1.11" L x 0.68" W x 0.84" H (28.2mm x 17.2mm x 21.4mm)1.28" L x 0.43" W x 0.93" H (32.5mm x 11.0mm x 23.5mm)1.28" L x 0.54" W x 0.95" H (32.6mm x 13.6mm x 24.2mm)1.34" L x 0.32" W x 0.69" H (34.0mm x 8.1mm x 17.4mm)
Supplier Device Package
BGA-MDPTO-220-3
Stocking Options
Environmental Options
Media
Marketplace Product
36Results
Applied FiltersRemove All

Showing
of 36
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
IC PWR SUPP MOD 1.85V BGA-MDP
BZ6AB906GMP-TR
IC PWR SUPP MOD 1.85V BGA-MDP
Rohm Semiconductor
0
In Stock
3,000 : ¥6.67130
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
2.3V
5.5V
1.85V
-
-
-
650mA
-
-
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C
-
Surface Mount
8-TFBGA Module
0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm)
BGA-MDP
-
-
-
BZ6A Series
BZ6A7D06GM-TR
DC DC CONVERTER 1.25V
Rohm Semiconductor
0
In Stock
9,000 : ¥12.18842
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
2.3V
5.5V
1.25V
-
-
-
650mA
-
-
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C
80%
Surface Mount
8-SMD Module
0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm)
-
-
-
-
0
In Stock
9,000 : ¥12.31402
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
2.3V
5.5V
1.2V
-
-
-
600mA
-
-
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C
-
Surface Mount
8-SMD Module
0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm)
-
-
-
-
BP5811
BP5811
DC DC CONVERTER 19V 5W
Rohm Semiconductor
0
In Stock
150 : ¥17.34967
Tray
Tray
Obsolete
Non-Isolated PoL Module
1
19V
21V
19V
-
-
-
300mA
5 W
-
ITE (Commercial)
-
-20°C ~ 80°C
-
Through Hole
9-SIP Module, 7 Leads
1.09" L x 0.30" W x 0.63" H (27.7mm x 7.6mm x 16.0mm)
-
-
-
-
BP5275-xx
BP5275-25
DC DC CONVERTER 2.5V 1W
Rohm Semiconductor
0
In Stock
330 : ¥31.09303
Bulk
Bulk
Obsolete
Non-Isolated PoL Module
1
4.5V
14V
2.5V
-
-
-
500mA
1 W
-
ITE (Commercial)
SCP
-30°C ~ 85°C
78%
Through Hole
TO-220-3
0.54" L x 0.20" W x 0.91" H (13.8mm x 5.2mm x 23.0mm)
TO-220-3
-
-
-
12-SIP (8Leads)
BP5226-18
DC DC CONVERTER 18V
Rohm Semiconductor
0
In Stock
150 : ¥41.32473
Tray
-
Tray
Obsolete
Non-Isolated PoL Module
1
20V
46V
18V
-
-
-
500mA
-
-
ITE (Commercial)
Remote On/Off
-20°C ~ 80°C
90%
Through Hole
12-SIP, 8 Leads
1.34" L x 0.32" W x 0.69" H (34.0mm x 8.1mm x 17.4mm)
-
-
-
-
10-SIP, 9 Leads
BP5232-33A
DC DC CONVERTER 2.5V 2A
Rohm Semiconductor
0
In Stock
100 : ¥44.86650
Tray
-
Tray
Obsolete
Non-Isolated PoL Module
1
4.5V
5.5V
2.5V
-
-
-
2A
-
-
ITE (Commercial)
Remote On/Off
-20°C ~ 55°C
93%
Through Hole
10-SIP Module, 9 Leads
1.10" L x 0.47" W x 0.77" H (28.0mm x 12.0mm x 19.5mm)
-
-
-
-
10-SIP, 9 Leads
BP5232-25A
DC DC CONVERTER 2.5V 2A
Rohm Semiconductor
0
In Stock
100 : ¥49.44160
Tray
-
Tray
Obsolete
Non-Isolated PoL Module
1
4.5V
5.5V
2.5V
-
-
-
2A
-
-
ITE (Commercial)
Remote On/Off
-20°C ~ 55°C
89%
Through Hole
10-SIP Module, 9 Leads
1.10" L x 0.47" W x 0.77" H (28.0mm x 12.0mm x 19.5mm)
-
-
-
-
11-SIP
BP5233-33A
DC DC CONVERTER 3.3V
Rohm Semiconductor
0
In Stock
100 : ¥65.67640
Tray
-
Tray
Obsolete
Non-Isolated PoL Module
1
4.5V
5.5V
3.3V
-
-
-
3A
-
-
ITE (Commercial)
Remote On/Off
-20°C ~ 55°C
93%
Through Hole
11-SIP Module, 10 Leads
1.28" L x 0.43" W x 0.93" H (32.5mm x 11.0mm x 23.5mm)
-
-
-
-
11-SIP
BP5234-33A
DC DC CONVERTER 3.3V
Rohm Semiconductor
0
In Stock
100 : ¥67.74270
Tray
-
Tray
Obsolete
Non-Isolated PoL Module
1
4.5V
5.5V
3.3V
-
-
-
4A
-
-
ITE (Commercial)
Remote On/Off
-20°C ~ 55°C
93%
Through Hole
11-SIP Module, 10 Leads
1.52" L x 0.49" W x 0.93" H (38.5mm x 12.5mm x 23.5mm)
-
-
-
-
BP5234A33
BP5234A33
DC DC CONVERTER 3.3V
Rohm Semiconductor
0
In Stock
120 : ¥75.45208
Tray
-
Tray
Obsolete
Non-Isolated PoL Module
1
4.5V
5.5V
3.3V
-
-
-
4A
-
-
ITE (Commercial)
Remote On/Off, SCP
-20°C ~ 55°C
93%
Through Hole
10-SIP Module, 9 Leads
1.52" L x 0.49" W x 0.93" H (38.5mm x 12.5mm x 23.5mm)
-
-
-
-
BP5450
BP5450
DC DC CONVERTER 3.3V 5V 6W
Rohm Semiconductor
0
In Stock
100 : ¥85.89930
Tray
Tray
Obsolete
Non-Isolated PoL Module
2
8V
16V
3.3V
5V
-
-
1.2A, 1.2A
6 W
-
ITE (Commercial)
-
-20°C ~ 85°C
85%
Through Hole
18-SIP Module, 15 Leads
1.91" L x 0.50" W x 0.67" H (48.5mm x 12.7mm x 16.9mm)
-
-
-
-
BP5220
BP5220A
DC DC CONVERTER 5V 5W
Rohm Semiconductor
0
In Stock
Obsolete
Tray
Obsolete
Non-Isolated PoL Module
1
8V
38V
5V
-
-
-
1A
5 W
-
ITE (Commercial)
-
-20°C ~ 70°C
85%
Through Hole
9-SIP Module, 8 Leads
1.10" L x 0.47" W x 0.77" H (28.0mm x 12.0mm x 19.5mm)
-
-
-
-
BP5220
BP5221A
DC DC CONVERTER 5V 2W
Rohm Semiconductor
0
In Stock
Obsolete
Bulk
Obsolete
Non-Isolated PoL Module
1
8V
38V
5V
-
-
-
500mA
2 W
-
ITE (Commercial)
-
-20°C ~ 70°C
84%
Through Hole
9-SIP Module, 8 Leads
1.10" L x 0.47" W x 0.77" H (28.0mm x 12.0mm x 19.5mm)
-
-
-
-
BP5220
BP5222A
DC DC CONVERTER 12V 6W
Rohm Semiconductor
0
In Stock
Obsolete
Tray
Obsolete
Non-Isolated PoL Module
1
15V
38V
12V
-
-
-
500mA
6 W
-
ITE (Commercial)
-
-20°C ~ 70°C
90%
Through Hole
9-SIP Module, 8 Leads
1.10" L x 0.47" W x 0.77" H (28.0mm x 12.0mm x 19.5mm)
-
-
-
-
9SIP (7 lead)
BP5250
DC DC CONVERTER 5V
Rohm Semiconductor
0
In Stock
Obsolete
-
Tray
Obsolete
Non-Isolated PoL Module
1
8V
16V
5V
-
-
-
2A
-
-
ITE (Commercial)
Remote On/Off, OCP
-40°C ~ 85°C
-
Through Hole
7-SIP Module
0.79" L x 0.20" W x 0.51" H (20.0mm x 5.2mm x 13.0mm)
-
-
-
-
9SIP (7 lead)
BP5250-24
DC DC CONVERTER 5V
Rohm Semiconductor
0
In Stock
Obsolete
-
Tray
Obsolete
Non-Isolated PoL Module
1
20V
27V
5V
-
-
-
2A
-
-
ITE (Commercial)
Remote On/Off, OCP
-40°C ~ 85°C
-
Through Hole
7-SIP Module
0.79" L x 0.20" W x 0.51" H (20.0mm x 5.2mm x 13.0mm)
-
-
-
-
5-SIP
BP5223
DC DC CONVERTER 5V 0.15A
Rohm Semiconductor
0
In Stock
Obsolete
-
Tray
Obsolete
Non-Isolated PoL Module
1
8V
18V
5V
-
-
-
150mA
-
-
ITE (Commercial)
-
-25°C ~ 80°C
-
Through Hole
5-DIP Module, 4 Leads
0.67" L x 0.41" W x 0.66" H (17.0mm x 10.4mm x 16.8mm)
-
-
-
-
10-SIP, 9 Leads
BP5232A33
DC DC CONVERTER 3.3V 2A
Rohm Semiconductor
0
In Stock
Obsolete
-
Tray
Obsolete
Non-Isolated PoL Module
1
4.5V
5.5V
3.3V
-
-
-
2A
-
-
ITE (Commercial)
Remote On/Off, SCP
-20°C ~ 55°C
93%
Through Hole
10-SIP Module, 9 Leads
1.10" L x 0.47" W x 0.77" H (28.0mm x 12.0mm x 19.5mm)
-
-
-
-
10-SIP, 9 Leads
BP5232A25
DC DC CONVERTER 2.5V 2A
Rohm Semiconductor
0
In Stock
Active
-
Tray
Active
Non-Isolated PoL Module
1
4.5V
5.5V
2.5V
-
-
-
2A
-
-
ITE (Commercial)
Remote On/Off, SCP
-20°C ~ 55°C
93%
Through Hole
10-SIP Module, 9 Leads
1.10" L x 0.47" W x 0.77" H (28.0mm x 12.0mm x 19.5mm)
-
-
-
-
BP5275-18
BP5275-18
DC DC CONVERTER 1.8V 1W
Rohm Semiconductor
0
In Stock
Obsolete
Bulk
Obsolete
Non-Isolated PoL Module
1
4.5V
14V
1.8V
-
-
-
500mA
1 W
-
ITE (Commercial)
SCP
-30°C ~ 85°C
73%
Through Hole
TO-220-3
0.54" L x 0.20" W x 0.91" H (13.8mm x 5.2mm x 23.0mm)
TO-220-3
-
-
-
BP5275-xx
BP5275-33
DC DC CONVERTER 3.3V 1.65W
Rohm Semiconductor
0
In Stock
Obsolete
Bulk
Obsolete
Non-Isolated PoL Module
1
5V
14V
3.3V
-
-
-
500mA
1.65 W
-
ITE (Commercial)
SCP
-30°C ~ 85°C
83%
Through Hole
TO-220-3
0.54" L x 0.20" W x 0.91" H (13.8mm x 5.2mm x 23.0mm)
TO-220-3
-
-
-
BP5275-50
BP5275-50
DC DC CONVERTER 5V 3W
Rohm Semiconductor
0
In Stock
Obsolete
Bulk
Obsolete
Non-Isolated PoL Module
1
6V
14V
5V
-
-
-
500mA
3 W
-
ITE (Commercial)
SCP
-30°C ~ 85°C
88%
Through Hole
TO-220-3
0.54" L x 0.20" W x 0.91" H (13.8mm x 5.2mm x 23.0mm)
TO-220-3
-
-
-
TO-220-3 PKG Case
BP5277-12
DC DC CONVERTER 12V 6W
Rohm Semiconductor
0
In Stock
Obsolete
Tray
Obsolete
Linear Regulator Replacement
1
15V
32V
12V
-
-
-
500mA
6 W
-
ITE (Commercial)
-
-30°C ~ 85°C
90%
Through Hole
3-SIP Module
1.04" L x 0.64" W x 0.24" H (26.4mm x 16.3mm x 6.2mm)
-
-
-
-
TO-220-3 PKG Case
BP5277-13
DC DC CONVERTER 13V 6.5W
Rohm Semiconductor
0
In Stock
Obsolete
Tray
Obsolete
Linear Regulator Replacement
1
16.5V
32V
13V
-
-
-
500mA
6.5 W
-
ITE (Commercial)
-
-30°C ~ 85°C
91%
Through Hole
3-SIP Module
1.04" L x 0.64" W x 0.24" H (26.4mm x 16.3mm x 6.2mm)
-
-
-
-
Showing
of 36

Rohm Semiconductor DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.