BP5223 | |
---|---|
DigiKey Part Number | BP5223-ND |
Manufacturer | |
Manufacturer Product Number | BP5223 |
Description | DC DC CONVERTER 5V 0.15A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 150mA 8V - 18V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 150mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 80°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 0.67" L x 0.41" W x 0.66" H (17.0mm x 10.4mm x 16.8mm) | |
Base Product Number |