MIC33153YHJ-TR | |
---|---|
DigiKey Part Number | 576-3904-2-ND - Tape & Reel (TR) 576-3904-1-ND - Cut Tape (CT) 576-3904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC33153YHJ-TR |
Description | IC REG BUCK ADJ 1.2A 14MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.62V ~ 3.6V 1.2A 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MIC33153YHJ-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTFDFN | |
Size / Dimension | 0.12" L x 0.14" W x 0.04" H (3.0mm x 3.5mm x 1.1mm) | |
Supplier Device Package | 14-TDFN (3x3.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
25 | ¥14.69560 | ¥367.39 |
100 | ¥13.21790 | ¥1,321.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.21792 | ¥66,089.60 |