Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,147 In Stock | 1 : ¥51.47000 Cut Tape (CT) 400 : ¥30.88418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymer | 47 µF | ±20% | 80 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 1.8 A @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
17,691 In Stock | 1 : ¥15.43000 Cut Tape (CT) 900 : ¥8.00411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Hybrid | 22 µF | ±20% | 63 V | 80mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 1.5 A @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.248" L x 0.248" W (6.30mm x 6.30mm) | Surface Mount | Radial, Can - SMD | |||
9,510 In Stock | 1 : ¥15.76000 Cut Tape (CT) 1,000 : ¥6.48719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Hybrid | 47 µF | ±20% | 35 V | 60mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 1.3 A @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.248" L x 0.248" W (6.30mm x 6.30mm) | Surface Mount | Radial, Can - SMD | |||
11,303 In Stock | 1 : ¥19.05000 Cut Tape (CT) 900 : ¥8.40911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Hybrid | 100 µF | ±20% | 25 V | 30mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 2 A @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.248" L x 0.248" W (6.30mm x 6.30mm) | Surface Mount | Radial, Can - SMD | |||
3,392 In Stock | 1 : ¥10.26000 Cut Tape (CT) 1,000 : ¥4.05870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 25 V | 60mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | Automotive | - | 1.5 A @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.248" L x 0.248" W (6.30mm x 6.30mm) | Surface Mount | Radial, Can - SMD | |||
9,382 In Stock | 1 : ¥14.04000 Cut Tape (CT) 1,000 : ¥7.28580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 1.3 A @ 100 kHz | 49 mOhms | - | 0.236" Dia (6.00mm) | 0.232" (5.90mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,286 In Stock | 1 : ¥60.34000 Cut Tape (CT) 400 : ¥38.90308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 20 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 3.26 A @ 100 kHz | - | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
11,466 In Stock | 1 : ¥37.43000 Cut Tape (CT) 400 : ¥22.46243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.6 A @ 100 kHz | 28 mOhms | - | 0.394" Dia (10.00mm) | 0.496" (12.60mm) | 0.409" L x 0.409" W (10.40mm x 10.40mm) | Surface Mount | Radial, Can - SMD | |||
548 In Stock | 1 : ¥57.30000 Cut Tape (CT) 500 : ¥30.89802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.4 A @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
728 In Stock | 1 : ¥58.61000 Cut Tape (CT) 1,000 : ¥33.21600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 10 µF | ±20% | 25 V | 65mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 23.7 mA @ 120 Hz | 474 mA @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
199 In Stock | 1 : ¥65.02000 Cut Tape (CT) 400 : ¥41.90688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 16 V | 17mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 4.58 A @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
443 In Stock | 1 : ¥71.18000 Cut Tape (CT) 400 : ¥45.85495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 20 V | 21mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 4.22 A @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
411 In Stock | 1 : ¥89.56000 Cut Tape (CT) 400 : ¥62.69335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 35 V | 30mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 57.5 mA @ 120 Hz | 1.15 A @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
7,990 In Stock | 1 : ¥12.72000 Cut Tape (CT) 1,000 : ¥5.02264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 10 µF | ±20% | 35 V | 75mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | Automotive | - | 980 mA @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.248" L x 0.248" W (6.30mm x 6.30mm) | Surface Mount | Radial, Can - SMD | |||
1,797 In Stock | 1 : ¥22.66000 Cut Tape (CT) 900 : ¥10.00719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 33 µF | ±20% | 50 V | 40mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 1.6 A @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.248" L x 0.248" W (6.30mm x 6.30mm) | Surface Mount | Radial, Can - SMD | |||
1,441 In Stock | 1 : ¥36.86000 Cut Tape (CT) 500 : ¥17.23848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 220 µF | ±20% | 25 V | 27mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 2.3 A @ 100 kHz | - | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.315" L x 0.315" W (8.00mm x 8.00mm) | Surface Mount | Radial, Can - SMD | |||
311 In Stock | 1 : ¥23.40000 Cut Tape (CT) 13,500 : ¥8.78328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymer | 330 µF | ±20% | 16 V | 25mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | Automotive | - | 3.5 A @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
450 In Stock | 1 : ¥30.46000 Cut Tape (CT) 13,500 : ¥12.41421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymer | 33 µF | ±20% | 50 V | 42mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | Automotive | - | 2.2 A @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
48 In Stock | 1 : ¥32.92000 Cut Tape (CT) 10,800 : ¥13.52900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymer | 33 µF | ±20% | 63 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 2.2 A @ 100 kHz | - | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.315" L x 0.315" W (8.00mm x 8.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥64.44000 Cut Tape (CT) 400 : ¥41.51468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 16 V | 22mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 3.48 A @ 100 kHz | - | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥13.22000 Cut Tape (CT) 15,000 : ¥4.43096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 10 µF | ±20% | 50 V | 120mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 750 mA @ 100 kHz | - | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.197" L x 0.197" W (5.00mm x 5.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥27.99000 Cut Tape (CT) 10,800 : ¥10.50062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 4.7 µF | ±20% | 100 V | 100mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 1.06 A @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.248" L x 0.248" W (6.30mm x 6.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 30,000 : ¥2.05916 Box | Box | Active | Polymer | 10 µF | ±20% | 10 V | 80mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 60 mA @ 120 Hz | 1.2 A @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 30,000 : ¥2.16697 Box | Box | Active | Polymer | 22 µF | ±20% | 10 V | 80mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 60 mA @ 120 Hz | 1.2 A @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 15,000 : ¥2.25863 Box | Box | Active | Polymer | 47 µF | ±20% | 6.3 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 100 mA @ 120 Hz | 2 A @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD |