RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 150 : ¥438.42873 Tray | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v4.0 Dual Mode | 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM | 2.4GHz ~ 2.495GHz, 5.15GHz ~ 5.825GHz | 54Mbps | 17dBm | -92dBm | I2S, PCM, SDIO, UART, USB | Antenna Not Included | CSR8811 | - | 1.8V, 3.3V | 70mA ~ 260mA | 85mA ~ 600mA | Card Edge | -30°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 150 : ¥460.21173 Tray | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v4.0 Dual Mode | 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM | 2.4GHz ~ 2.495GHz, 5.15GHz ~ 5.825GHz | 54Mbps | 17dBm | -92dBm | I2S, PCM, SDIO, UART, USB | Antenna Not Included | CSR8811 | - | 1.8V, 3.3V | 70mA ~ 120mA | 85mA ~ 600mA | Surface Mount | -30°C ~ 85°C | 60-SMD Module |