ULN2803A | ||
---|---|---|
DigiKey Part Number | 497-2356-5-ND | |
Manufacturer | ||
Manufacturer Product Number | ULN2803A | |
Description | TRANS 8NPN DARL 50V 0.5A 18DIP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA 2.25W Through Hole 18-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | ULN2803A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 8 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 350mA, 2V | |
Power - Max | 2.25W | |
Frequency - Transition | - | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
20 | $2.43100 | $48.62 |
40 | $2.29350 | $91.74 |
100 | $1.95420 | $195.42 |
260 | $1.83488 | $477.07 |
500 | $1.60552 | $802.76 |
1,000 | $1.33029 | $1,330.29 |
2,500 | $1.23855 | $3,096.38 |
5,000 | $1.19268 | $5,963.40 |