Back to top

Navitas Semiconductor

- Navitas Semiconductor Inc. is the world’s first and only GaN Power IC company, founded in 2014 and based in El Segundo, CA, USA. Navitas has a strong and growing team of power semiconductor industry experts with a combined 200 years of experience in materials, devices, applications, systems and marketing, plus a proven record of innovation with over 200 patents among its founders. A proprietary process design kit monolithically integrates the highest performance GaN FETs with GaN logic and GaN analog circuits. Navitas GaNFast™ Power ICs enable smaller, higher energy efficient and lower cost power for mobile, consumer, enterprise and new energy markets - over 40 Navitas patents are granted or pending.

最新产品 查看全部 (3)

Image of Navitas' NV6117 650 V Single GaNFast™ Power IC

NV6117 650 V 单片 GaNFast™ 电源 IC (120Ω)

Navitas 的 NV6117 GaNFast 功率 IC 扩展了传统拓扑结构的功能,并采用 GaN 技术实现可靠的突破性设计。

了解详情
Image of Navitas’ NV6115 650 V Single GaNFast™ Power IC (170 mΩ)

NV6115 650 V 单 GaNFast™ 电源 IC (170mΩ)

Navitas 的 NV6115 IC 扩展了传统拓扑结构如反激式,半桥式,谐振式等的功能。

了解详情
Image of Navitas NV6113 Power IC

NV6113 650 V 单片 GaNFast™ 电源 IC (300mΩ)

NV6113 650 V GaNFast 电源 IC 来自 Navitas,针对高频软开关拓扑进行了优化。

了解详情