Back to top

Microsemi

- Microsemi Corporation(纳斯达克股票代码:MSCC) 为航空航天与国防、通信、数据中心以及工业市场提供全面的半导体解决方案产品组合。 公司产品包括:高性能、抗辐射、模拟式混合信号集成电路、FPGA、SoC 和 ASIC,电源管理产品,定时和同步器件以及精密时间解决方案(确立了全球时间标准),语音处理器件,射频解决方案,分立式元器件、企业存储和通信解决方案,安防技术和可扩展防篡改产品,以太网解决方案,以太网供电 IC 和中跨,以及定制设计能力和服务。 Microsemi 总部设于美国加利福尼亚州 Aliso Viejo,全球员工总数约 4,800 人。

PolarFire™ Evaluation Kit

Image of Microsemi's PolarFire Eval Kit

Microsemi's PolarFire evaluation kit offers high-performance evaluation across a broad class of applications. Learn More

SmartFusion®2 Dual-Axis Motor Control

Image of Microsemi’s SmartFusion®2 Dual-Axis Motor Control on a Single SoC FPGA

Microsemi’s SmartFusion®2 SoC-FPGA-based solution has algorithms like sensorless FOC, FOC with HALL, FOC with encoder, and FOC with resolver for PMSM/BLDC motors. Learn More

SmartFusion®2 Maker-Board

Image of Microsemi SoC SmartFusion®2 Maker-Board

Microsemi’s SmartFusion®2 maker board, available exclusively at Digi-Key, provides designers with the lowest cost board to access the SmartFusion2 SoC FPGA. Learn More

产品列表 查看全部

最新产品 查看全部 (23)

Image of Microsemi's PolarFire Splash Kit

PolarFire® Splash 套件

Microsemi 的 PolarFire Splash 套件提供了用于评估和开发的通用型接口。

了解详情
Image of Microsemi's PD69101 Power over Ethernet Driver

PD69101 以太网供电 (PoE) 驱动器

Microsemi 的 PD69101 是一款单端口、混合信号、高电压以太网供电驱动器,能够让网络设备通过同一条电缆共享电能和数据。

了解详情
Image of Microsemi's PD Chip Product Line

PD 芯片产品线

Microsemi 的 PD 芯片产品线包括可在受电器件中作为一种紧凑方式,将 PoE 输入功率转换为一个或多个输出电压的 PD 芯片。

了解详情
Image of Microsemi Next Generation SiC Schottky Barrier Diodes

下一代 SiC 肖特基势垒二极管

Microsemi 宣布推出 1200 V、10 A 和 20 A SiC 肖特基势垒二极管产品,同时 30 A 和 50 A SiC 二极管即将出炉。

了解详情
Image of Microsemi's VSC8541 Gigabit Ethernet PHY

VSC8541 千兆位以太网 PHY

Microsemi ENT 的 VSC8541 提供的是低功耗、小外形尺寸的铜 PHY,带有 IEEE 802.3az 高能效以太网 (EEE)。

了解详情
Image of Microsemi SoC SmartFusion®2 Maker-Board

SmartFusion®2 Maker-Board

Microsemi 的 SmartFusion®2 maker board 现由 Digi-Key 独家提供,为工程师访问 SmartFusion2 SoC FPGA 提供了一款成本最低的评估板。

了解详情

产品培训模块 (PTM) 查看全部 (2)

Diode ULT Fast 1.2KV 30A TO247

Diode Overview

Duration: 10 minutes

High power, fast recovery DQ diodes benefits include a low reverse recovery current, a low leakage current, and high system efficiency.

MOSFET N-CH 500V 38A ISOTOP

MOS8 Quiet Switching

Duration: 10 minutes

MOS8 products dissipate more power due to the larger die sizes, especially at higher operating temperatures and power levels.

Featured Videos 查看全部 (12)

Microsemi SmartFusion2 Digikey Maker Board Demonstration

Demonstration of the UC Irvine (Calit2/CalPlug) Application demo for the Microsemi/Digikey SmartFusion2 Maker Board. This demo uses the onboard FPGA and optional Espressif ESP32/ESP8266 communication/microcontrollers.

Publish Date: 2018-08-15

Microsemi SmartFusion2 - Embedded World 2018

Randall Restle talks about the Microsemi SmartFusion2.

Publish Date: 2018-02-28

Microsemi: Digi-Key Maker Board Unboxing

Microsemi has teamed up with Digi-Key Electronics, a global electronic components distributor, to provide the SmartFusion2 system-on-chip (SoC) field programmable gate array (FPGA) maker board exclusively to Digi-Key’s global customer base.

Publish Date: 2018-02-22

Microsemi SmartFusion 2 Maker-Board | Digi-Key Daily

SmartFusion®2 maker board from Microsemi, available exclusively at Digi-Key, provides designers with the lowest cost evaluation board to access the SmartFusion2 system-on-chip (SoC) FPGA.

Publish Date: 2018-02-20

制造商网站