Back to top

Lattice Semiconductor

- Lattice Semiconductor 成立于 1983 年,总部设在美国俄勒冈州波特兰市,是智能连接解决方案的全球领导者。 他们提供市场领先的知识产权和低功耗、小尺寸器件,能够让 8,000 多个全球客户快速实现与众不同的创新的经济、节能产品。 该公司在广泛的终端市场上四处出击,产品覆盖从消费电子到工业设备、通信基础设施和许可。

最新产品 查看全部 (24)

Image of Lattice's Himax HM01B0 UPduino Shield and SensAL Modular Demo Board

Lattice 的 Himax HM01B0 UPduino 扩展板和 SensAL 模块化演示板

Lattice 的 Himax HM01B0 的特色是卷积神经网络 (CNN),采用人体存在和手势检测中的紧凑型 CNN 加速器软 IP。

了解详情
Image of Trenz's icoBoard Small FPGA Board with Lattice iCE40

采用 Lattice iCE40 的 icoBoard 小型 FPGA 板

Trenz icoBoard 引脚兼容 Raspberry Pi 2B 和所有版本以及任何采用同样引脚布局的电路板。

了解详情
Image of Lattice Semiconductor iCE40 UltraPlus FPGA

iCE40 UltraPlus™ FPGA

来自 Lattice 的 iCE40 UltraPlus™ 是世界上体积最小的 FPGA,具有集成的增强型存储器和 DSP,降低了客户总成本和功耗。

了解详情
Image of Lattice Semiconductor's LF-EVDK1-EVN FPGA Modular Video Platform

LF-EVDK1-EVN FPGA 模块化视频平台

Lattice Semiconductor 的 LF-EVDK1-EVN 是高性价比的平台,适用于汽车、无人机和智能城市应用的视频处理。

了解详情
Image of Lattice Semiconductor Corporation's MachXO3 FPGA Family

MachXO3™ 超低密度系列 FPGA

MachXO3L 是即时、非易失性、小基底面 FPGA,使用先进的封装技术,实现了成本最低的器件。

了解详情
Image of Lattice's CrossLink Programmable Video Interface Bridging Device

CrossLink™ 可编程视频接口设备桥接

Lattice 的 CrossLink 是一个可编程视频接口桥接器件,可提供多个 MIPI CSI-2 接口,每个 PHY 高达 6 Gbps。

了解详情

产品培训模块 (PTM) 查看全部 (5)

IC CPLD 1056MC 7.24NS 132CSBGA

MachXO2 Non-volatile Technology

Duration: 5 minutes

The advantages of the MachXO2 non-volatile PLD include instant-on operation, secure operation, and simpler board design.

POWR6AT6- Functional Block Diagram

Power and Board Management Solutions

Duration: 5 minutes

Lattice’s POWR6 solutions include POWR6AT6, POWR607, and POWR605 and will reduce designers’ cost while improving the reliability of their system.

LatticeECP3"Value FPGA"

LatticeECP3 Introduction

Duration: 5 minutes

LatticeECP3 is the third generation, highly reliable, low-cost, and low-power FPGA for mainstream wireline, wireless, video, and other applications.

POWR1220AT8 Functional Block Diagram

POWR1014A & POWR1220AT8 Overview

Duration: 5 minutes

The POWR1014/1014A and POWR1220AT8 power management products cover many applications including reset generation, voltage supervision, and watchdog timing.

Featured Videos 查看全部 (14)

MachXO

The MachXO family of non-volatile infinitely reconfigurable Programmable Logic Devices (PLDs) is designed for applications traditionally implemented using CPLDs or low-density FPGAs.

Publish Date: 2016-04-25

ECP3 CPRI Low Latency Demo

The LatticeECP3 family, is the third generation high value FPGA from Lattice Semiconductor, which offers the industry's lowest power consumption and price of any SERDES-capable FPGA device with this video demonstrating its CPRI low latency.

Publish Date: 2016-04-25

ECP3 Low Power

The LatticeECP3 family is the third generation high value FPGA from Lattice Semiconductor, which offers the industry's lowest power consumption and price of any SERDES-capable FPGA device designed for Wireless, Wireline and Video applications.

Publish Date: 2016-04-25

ECP5 FPGA Family

The ECP5 FPGA Family breaks the rule that all FPGAs should be the highest density, power hungry, and expensive. Focusing on compact, high volume applications, Lattice optimized the ECP5 for low cost, small form factor and low power consumption.

Publish Date: 2015-08-05

更多内容

产品信息

新闻稿 - 查看全部

其它资源

白皮书 - 查看全部