Back to top

GradConn

- GradConn Ltd 是一家中国台湾公司,提供 SIM 连接器、微型 USB 连接器、同轴电缆组件、尺寸为 0.8 mm x 1.2 mm、1.0 mm、1.27 mm、2 mm、1.27 mm x 2.54mm、2.54 mm、3.96 mm 和 5.08 mm 间距的全系列板对板解决方案,以及包括 0.8 mm 和 1.00 mm 间距的 PCB 针座和电缆组件的线对板解决方案。

展开

Featured Videos 查看全部 (4)

How to Mount a Rear-Mount SMA Coaxial Connector Through a Panel - GradConn Guide #1

A GradConn guide briefly explaining how to install a rear-mount SMA cable assembly through a bulkhead or panel.

Publish Date: 2019-02-01

Introduction to Nautilus PCB-Mount IP-Rated Coaxial Connectors

Nautilus is a range of waterproof coaxial cable assemblies and connectors which offer IP67 & IP68 protection from moisture and particle ingress, whilst both mated and unmated.

Publish Date: 2019-02-01

How to Mount a Front-Mount SMA Coaxial Connector Through a Panel - GradConn Guide #2

A GradConn guide briefly explaining how to install a front-mount SMA cable assembly through a bulkhead or panel.

Publish Date: 2019-02-01

Introduction to Nautilus IP-Rated Coaxial Connectors

Nautilus is a range of waterproof coaxial cable assemblies and connectors which offer IP67 & IP68 protection from moisture and particle ingress, whilst both mated and unmated.

Publish Date: 2019-02-01