产品

制造

精选

最近添加的新产品

Image of Diodes' PI4ULS5V106 Bi-Directional Level Shifter
PI4ULS5V106 Bi-Directional Level Shifter

Diodes' PI4ULS5V106 has bidirectional voltage translation without the need for DIR pin which minimizes system effort.

Image of IDT's XA Series of Automotive Oscillators
XA Series of Automotive Oscillators

IDT's XA series of automotive oscillators are precision crystal oscillators with 750 fs to 890 fs typical phase jitter over 12 kHz to 20 MHz bandwidth.

Image of CML Microcircuits' CMX901/CMX902 Broadband RF Power Amps
CMX901/CMX902 Broadband RF Power Amps

CML Microcircuits' CMX901 and CMX902 broadband RF power amps are ideal for small form-factor applications such as handheld radio terminals and data modules.

Image of Zeus Battery Products Alkaline Batteries
Alkaline Batteries

Zeus Battery Products’ alkaline manganese dioxide batteries have excellent leakage resistance due to advanced seal technology.

Image of Amphenol ICC Minitek 1.50 mm Connectors
Minitek® 1.50 mm Connectors

Amphenol ICC’s Minitek 1.50 mm connectors are designed with a positive locking system and audible click for secure mating retention.

Image of C&K's PTS815 Sub-Miniature Tact Switch
PTS815 Sub-Miniature Tact Switch

C&K's sub-miniature PTS815 tact switch is designed for home automation and Internet of Things (IoT) electronic devices.

Image of CML's CMX655D Ultra-Low Power Voice Codec
CMX655D Ultra-Low Power Voice Codec

CML Microcircuits' CMX655D low-power voice codec offers significant reduction in power consumption that is ideal for always-on operation in voice control.

Griplet:用于线对板端接的微型 IDC 连接器

Amphenol ICC 的新型 Griplet 连接器提供了一种坚固耐用的微型 IDC 线对板连接解决方案。 在空间窄小且要求安装简单的情况下,扁平小巧的设计使 Griplet 连接器无疑成为理想的选择。

Image of MaxLinear XR77103-A1R0 and XR77103-A0R5
XR77103-A1R0 and XR77103-A0R5 Buck Regulators

MaxLinear’s XR77103-A1R0 and XR77103-A0R5 regulators can operate in 5 V, 9 V, and 12 V systems and have integrated power switches.

Image of Zeus' Sealed Lead Acid (SLA) Batteries
Sealed Lead Acid (SLA) Batteries

ZEUS' SLA batteries are available in a wide range of shapes and sizes, making them a common product for a wide variety of applications.

Image of Delta's Frameless Fans
Frameless Fans Series

Delta's frameless fans series is available in blower, mixed-flow, and axial models that work well for space-constrained and noise-sensitive applications.

Image of Khadas' KTONE Tone Board
KTONE Tone Board

The Khadas tone board is an external USB hi-fi sound card that integrates the multi-core RISC microcontroller and ESS flagship audio DAC into a tiny PCB.

Image of Diodes' Pi3EQX16904GL Linear ReDriver™
Pi3EQX16904GL Linear ReDriver™

Diodes’ 4-channel PI3EQX16904GL linear ReDriver™ boosts the signal quality of high-speed PCIe® 4.0 interfaces.

Image of Bourns' SM8S-Q Series AEC-Q101 Compliant TVS Diodes
SM8S-Q Series AEC-Q101 Compliant TVS Diodes

The Bourns® model SM8S-Q for surge and ESD protection applications are available in a compact chip package DO-218 size format.

Image of CTS' Series 285 Non-Contacting Rotary Position Sensor
Series 285 Non-Contacting Rotary Position Sensor

CTS' series 285 is a non-contacting rotary position sensor for applications that may encounter harsh environments.