Hirose BNC75 Series RF Connector | DigiKey Daily
The Hirose BNC75 series, rated for 75Ω, is most widely used as 50 Ω coaxial connectors, offering a lightweight, compact size, and compliance with 3G-, 6G-, or 12G-SDI standard. The optimized mounting area and internal design of BNC75 corresponding to 12G-SDI achieves 12 Gbps transmission, so you can save space by replacing four 3 Gbps connectors with a single 12 Gbps connector . SMT signal terminal design generates high impedance matching performance, and an excellent high frequency characteristic exceeds requirements up to 18 GHz. To learn more, visit this product page on digikey.com.
BNC75 Series RF Connector
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
BNC(75)-BLR-PC-12G | CONN BNC RCPT R/A 75 OHM PCB | 1670 - 立即发货 | $64.47 | 查看详情 | ||
BNC(75)J-H.FLJ-BPA(40) | CONN ADAPT BNC JACK TO H.FL JACK | 542 - 立即发货 | $106.91 | 查看详情 | ||
BNC(75)-PLR-PC-12G-1 | CONN BNC RCPT R/A 75 OHM PCB | 1065 - 立即发货 | $67.40 | 查看详情 | ||
BNC(75)J-H.FLJ-BPA(41) | CONN ADAPT BNC JACK TO H.FL JACK | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
BNC(75)J-H.FLJ-BPA-2(40) | CONN ADAPT BNC JACK TO H.FL JACK | 0 - 立即发货 | $163.62 | 查看详情 | ||
BNC(75)-BPJ-1.5CV-(P)(40) | CONN BNC JACK STR 75 OHM SOLDER | 20 - 立即发货 | $163.82 | 查看详情 | ||
BNC(75)-LR-PC-6(40) | CONN BNC RCPT R/A 75 OHM PCB | 0 - 立即发货 | $296.22 | 查看详情 | ||
BNC(75)-P-59/U(40) | CONN BNC PLUG STR 75 OHM SOLDER | 4 - 立即发货 | $185.36 | 查看详情 |