无线解决方案

无线通信可在设备之间提供简单的链路,或提供所需的接口来实现具有数千节点的完整网状网络。 不同无线网络技术的关键特性包括频率、功耗和输出。 依托业内选择极为广泛的无线器件和元件,Digi-Key 能为您的无线设计提供完整的解决方案,让您灵活地选择元件。

Wireless Products

The development tools product selector provides an easy access to evaluation/development boards, community boards, single board computers, wireless modules, programmers, emulators, debuggers and software.

Product Highlights | View All (481)

Inventek's W245-SC Wi-Fi dual-band antenna feature stable and reliable performance that is ideal for applications when Wi-Fi functions are needed in handheld devices.
Publish Date: 2017-01-19
Analog Devices' ADRF6820, 695 MHz to 2.7 GHz quadrature demodulator is available in a 40-lead, RoHS-compliant, 6 mm x 6 mm LFCSP package.
Publish Date: 2017-01-19
Analog Devices' ADL5380 quadrature demodulator offers an operating RF and LO frequency of 400 MHz to 6 GHz in a 24-lead LFCSP package.
Publish Date: 2017-01-19
SmartMesh IP products from Linear Technology are wireless chips and pre-certified PCB modules complete with ready-to-deploy wireless mesh networking software.
Publish Date: 2017-01-16

Product Training Modules | View All (101)

Demonstrate how to determine the gain improvement in RF amplifiers by using input and output port matching.
Publish Date: 2017-01-12
Cypress BLE solutions enables easy design of secure, high throughput wireless systems that are low power
Publish Date: 2016-11-09
This module covers the four basic modules found in IoT devices.
Publish Date: 2016-10-31
Dialog reference designs offer Bluetooth Smart with low power, size and cost and yet no compromise on features or product performance and quality.
Publish Date: 2016-10-28

Videos | View All (443)

With a mere 6.5 x 6.5 mm package, the BGM12x is the smallest footprint Bluetooth module with built-in antenna, oscillators and passive components so you can start miniaturizing Bluetooth enabled designs without sacrificing performance.
Publish Date: 2017-01-19
The video provides an overview of the P9221-R; a highly-integrated, Qi-compliant wireless power receiver targeted for 15W applications.
Publish Date: 2017-01-17
The Digi XBee Ecosystem harnessed power and flexibility to design the latest 4G cellular technology. The Digi XBee® Cellular is a pre-certified, cost-effective, and time-saving solution for OEMs to integrate cellular connectivity into their devices.
Publish Date: 2017-01-16
How do you choose between Mesh networking and new LTE networks rolling out such as Cat 1, Cat M1, and NB-IOT? Rob Faludi, Digi’s Chief Innovator, describes Mesh networking and cellular technology communication and explains the pros and cons of each.
Publish Date: 2017-01-16
Samsung ARTIK 020 and 030 Modules and Developer Kits