传感器解决方案

传感器 TechZone 旨在提供传感器技术资源,进一步帮助您在 Digi-Key 选择传感器。 我们供应范围包括加速度、倾角、导航、电流、环境、成像、液体、定位、作用力和温度传感器。

Product Highlights | View All (521)

ROHM Semiconductor offers its KXTJ3-1057 digital tri-axis accelerometer with an extended g-range up to ±16 g and more flexible interrupt circuitry.
Publish Date: 2017-02-21
Micronas HAL 15xy family consists of different Hall seitches containing a temperature-compensated Hall plate with active offset compensation and comparator, available optionally with open-drain or current output.
Publish Date: 2017-02-20
SPEC Sensors is making it easy for Internet of Things developers to integrate gas sensing in their products.
Publish Date: 2017-02-16
Maxim's MAXREFDES131# 1-Wire® Grid-EYE® sensor features RJ-11 connectors and convenient mounting holes for quick evaluation and implementation.
Publish Date: 2017-02-14

Product Training Modules | View All (140)

Explore the features and benefits of the KX112 and KXJCB lines of Accelerometers.
Publish Date: 2017-02-21
PX3 Series heavy duty pressure transducers are they are efficient, offer a good customer value, and they are durable.
Publish Date: 2017-01-23
Reviewing the function of PIR sensors followed by a closer look at the internal structure of the sensor.
Publish Date: 2016-11-14
Customers can configure the thermistor, mounting port, tip length, and connector, which results in a broad platform of products
Publish Date: 2016-06-06

Videos | View All (313)

Carolin Kaiser presents the HAL 15xy SOT23 Multi-Purpose Switch Family.
Publish Date: 2017-02-16
Seat belt presents detection powered by HAL 15xy functional safety Hall switch
Publish Date: 2017-02-16
Analog Devices vital signs monitoring wearable platform provides a variety of high quality biomedical signals including ECG, PPG, bioimpedance, temperature, and accelerometry to enable development of biomedical applications.
Publish Date: 2017-02-10
Analog Devices spectrometer technology, embedded into a smartphone, helps consumers make more informed decisions, live healthier lives, eat smarter, track biomarkers over time, spot counterfeits, and much more.
Publish Date: 2017-02-10
Sensirion SDP3x Differential Pressure and Mass Flow Sensors