电源解决方案

鉴于不断增长的效率、更小基底面和更低成本需求,Digi-Key 的电源解决方案 TechZone 旨在为工程师们提供各种有用、可靠的替代选择,以帮助他们实现所有的电源要求。

Product Highlights | View All (1937)

This D2HW series is capable of switching 2 A at 12 VDC or .1 A at 120 VAC. Ideal for any application that requires IP67 sealed ratings.
Publish Date: 2012-06-29
The G2RL is the next generation of the G2R power series featuring class F coil as standard with a contact rating of 16A at an actuation rate of 100K cycles.
Publish Date: 2012-06-29
NXP 提供 NextPower-S3 N 沟道、低压、高电流、快速开关逻辑电平 MOSFET。
Publish Date: 2015-09-24
NXP 提供其采用沟槽式 MOSFET 技术的 P 通道、增强模式场效应晶体管 (FET),其封装为小型 SOT23 (TO-236AB) 表面贴装器件 (SMD) 塑料封装。
Publish Date: 2015-09-21

Product Training Modules | View All (537)

A low noise power supply module designed to mate with a Universal AC-DC Adapter and capable of global operation from 100VAC to 240VAC.
Publish Date: 2011-10-13
The hardware and signal chain elements of power line monitoring.
Publish Date: 2009-07-27
ADI's ADP2114 offers configurability, versatility, and flexibility for the user, along with low-noise and high conversion efficiency.
Publish Date: 2009-11-10
GWS500 series includes 500 W output power and a 5 year warranty. Output voltage can be turned on and off. Certified to UL, CSA, and EN 60950-1.
Publish Date: 2012-10-18

Videos | View All (833)

FAN7688 - Advanced Secondary Side LLC Resonant Converter Controller with Synchronous Rectifier Control
Publish Date: 2015-09-23
The 1415 features dual independent outputs. The variable supply provides up to 30 V at 3 A. The fixed output offers 5 V at 3 A.
Publish Date: 2016-03-23
As the demand for power continues to rise, so do the challenges in converting electrical voltages and currents, to match the source with the demand.
Publish Date: 2012-11-30
Demonstrates how to remove the plastic coil spacer from the P9038-R-EVK wireless power transmitter reference board. Presented by Andrew Luchsinger, technical marketing at IDT. For more information, visit www.idt.com/go/WPkits.
Publish Date: 2015-08-20
Analog Devices ADP5091/ADP5092 for Smart Energy Harvesting