微控制器解决方案

无论您是否识到,对于日常生活中的许多电子消费产品,微控制器就像人的大脑一样。 微控制器 TechZone 将提供您所需的工具和资源,帮您探索、查找并开发出完美的 MCU。 Digi-Key 提供产品培训模块、视频、文章、产品特色介绍和制造商应用说明,让作为设计工程师的您紧随最新 MCU 技术的发展步伐。

Microcontroller Products

The development tools product selector provides an easy access to evaluation/development boards, community boards, single board computers, wireless modules, programmers, emulators, debuggers and software.

Product Highlights | View All (518)

VersaLogic's Falcon EPU designed to meet regulatory and industrial demands for smaller, lighter, and lower power systems.
Publish Date: 2012-09-13
该微控制器属于 Texas Instruments CC26xx 和 CC13xx 系列经济型超低功耗 2.4 GHz 和次 1 GHz RF 器件。
Publish Date: 2015-12-14
Texas Instruments 的 CC3120/CC3220 SimpleLink™ 微控制器(MCU)增强了 Wi-Fi 信号提供和功耗性能。
Publish Date: 2017-03-22
TI 的 Hercules RM42x LaunchPad 是一款高性价比评估平台,可以帮助用户启动和评估 Hercules MCU 系统的开发。
Publish Date: 2013-08-30

Product Training Modules | View All (291)

LPC54100 Series microcontrollers were designed from the ground up to deliver power efficiency for always-on sensor-processing applications.
Publish Date: 2015-01-21
The QorIQ LS1012A processor is part of a family of 64-bit ARM based processors from NXP providing scalable software compatible solutions.
Publish Date: 2016-07-11
Discuss differences between ARM7 core and 8 or 16 bit CISC architectures as well as implementing the VIC with LPC2000 memory map and memory accelerator module.
Publish Date: 2011-11-02
Review the three variations of part available, features and benefits, applications , and evaluation tools that are available for use.
Publish Date: 2011-09-19

Videos | View All (570)

Digi-Key Daily previews the HUZZAH ESP8266 Breakout Board from Adafruit. The ESP8266 offers users a simple and inexpensive method to integrate Wi-Fi into a hobbyist or prototype board.
Becky Stern introduces FLORA, Adafruit's Arduino-compatible wearables platform.
The EVAL-ADICUP360 development board showcases the ADuCM360 ARM Cortex-M3 microcontroller and is compatible with Arduino shields.
See various examples of ADI data converters and MEMS accelerometers connected to Xilinx FPGAs using Digilent Pmod™ peripheral modules.
NXP LPC546xx MCU Family