照明解决方案

无论您采用什么样的固态照明应用,在 Digi-Key 的照明 TechZone 总能找到您需要的信息、工具和元件,帮助您加快产品开发,缩短产品上市时间。 利用这里的文章、白皮书和应用说明提升您的研发质量,并从产品培训模块和视频内容中获得深刻见解和各种小窍门。 让 Digi-Key 无与伦比的设计工具解决方案简化您的工作。

Lighting Products

Digi-Key has the largest selection of components needed to develop solid-state fixtures and luminaires. Choose from LEDs, Drivers, Optics, Thermals, Interconnect and Protection devices.
Modules simplify design and reduce development time of, allowing luminaires to be released into the market at a faster pace.

Product Highlights | View All (291)

SunLED's PixsoLED domed lens is a small sized SMD dome lens that serves as a bright source of directed light ideal for use in a multitude of applications.
Publish Date: 2014-05-02
SunLED LED 的封装尺寸为 0.65 x 0.35 x 0.20 mm,相比 0402 器件体积减小了 50%,扫清了束缚产品设计的所有障碍。
Publish Date: 2016-02-15
LEDs with power saving consumption for industrial indoor and outdoor applications where high brightness or distance-visible indicators, from SunLED, are needed.
Publish Date: 2015-05-04
Vishay 的 Little Star® LED 的亮度极高、外形超扁平,是市面上最坚固耐用、最高效的 LED 产品。
Publish Date: 2013-07-02

Product Training Modules | View All (65)

Offers an effective, time-saving, and economical solution over traditional through-hole component assembly processes.
Publish Date: 2011-10-31
Matching a light pipe to an LED ensures optimum performance. Key matching elements are location, size, viewing angle, and color binning.
Publish Date: 2012-03-05
Elektron’s new Bulgin 6000 series line of metal and plastic push-pull connectors offer rapid connections, compact footprint, and full set IP ratings.
Publish Date: 2012-11-26
TRP's specialty transformers are designed for lighting applications and allow the use of 277 V lighting fixtures on other input voltage systems.
Publish Date: 2012-07-09

Videos | View All (142)

The Arduino 2.8 inch capacitive touch screen shield (Adafruit 1651) features a 240x320 resolution. The touch shield requires no additional wires or soldering.
Publish Date: 2015-04-08
Discover the strength and reliability of SNAP in both indoor and outdoor smart lighting controlled solutions.
Publish Date: 2015-10-29
This solderless socket solution quickly terminates the Cree MP-L LED by attaching it to the LED using three screws vs. soldering ribbon cable or by placing epoxy into a pocket of a MCPCB.
Publish Date: 2012-05-18
Watch Aaron Merrill of Bridgelux review the exciting new Vero ® Décor Series™ Class A Chip-on-Board LED arrays.
Publish Date: 2015-06-12
Luminus Generation 3 LED COB