能量收集解决方案

能量收集设备能从各种能量源收集能量,如太阳、振动和温度变化。 利用这些自然能量源,设计人员能构建免维护和可实现新型实施方式的应用。 依托业内选择广泛的能量收集设备和元件,Digi-Key 为您的能量收集设计提供解决方案及各种最灵活地选择。

Product Highlights | View All (21)

The Dolphin Sensor Starter Kit comes with electromechanical push-button generators for switches and a solar powered temperature sensor.
Publish Date: 2013-03-25
Provides high capacitance combined with low ESR, making it ideal for battery replacement and other long term hold-up applications.
Publish Date: 2012-06-29
Suitable for industrial applications, portable instrumentation, portable battery powered tools, and portable medical devices.
Publish Date: 2012-06-29
ADS130E08 16-bit ADC is multi-channel and simultaneous sampling, making it suitable for metering applications.
Publish Date: 2012-08-20

Product Training Modules | View All (11)

BQ25504 offers many advantages to its users including low power requirements, high efficiency, and continuous energy harvesting.
Publish Date: 2012-01-20
Schaffner‘s line filter/inverter products for photovoltaic conversion applications and the advantages of using them in a renewable resource power system.
Publish Date: 2012-01-18
Existing energy harvesting technologies and applications, energy storage options, and considerations and specifications for power analysis and power management.
Publish Date: 2011-12-02
Contains an integrated full speed USB module and offers up to 24 MHz bus frequency and up to 60 K of flash; JM60 is NXP's highest performing 8-bit USB MCU.
Publish Date: 2011-09-20

Videos | View All (38)

John Barnabas speaks with ZF US Product Manager Ryan Eder for the Money Radio program Happiness Opportunity & Technology.
Publish Date: 2015-12-09
The EVAL-10 EnerChip CC Solar Energy Harvesting kit demonstrates a simple single chip drop in solution for solar EH energy conversion, energy storage and power management. Works great with the Texas Instruments eZ430-RF2500 wireless kit.
Publish Date: 2012-06-08
Cymbet Energy Harvesting Using Solar
Publish Date: 2012-06-08
Cymbet Energy Harvesting Using Thermal
Publish Date: 2012-06-08
Analog Devices Ultra-Low-Power Boost Regulator with MPPT and Charge Management