Back to top

Vicor

- Vicor Corporation 是高性能模块化功率元件供应商,能够让客户高效地转换和管理从墙壁插头到负载点的电源。 该公司提供的是高效率、高密度、配电架构的全面产品组合,解决的是整个功率链的需求。 这种思路能给设计工程师带来更多灵活性,提供广泛的模块化、即插即用元件选择,范围覆盖从构造块到以半导体为中心的解决方案。

+展开

最新产品 查看全部 (15)

Image of Vicor's PI3741-0x Cool-Power Switching Regulators

PI3741-0x Cool-Power® ZVS 开关稳压器

Vicor 的 PI3741-0x 属于高能效、宽范围 DC-DC ZVS 降压/升压稳压器。

了解详情
Image of Vicor's BCM® Low Voltage Bus Converter Module

BCM® 低压总线转换器模块

Vicor 的转换器模块采用高能效紧凑型封装,达到了极高的功率密度。

了解详情
Image of Vicor's VIA PFM

PFM AC/DC 转换器

VICOR 的 PFM 隔离式 AC-DC 转换器外形扁平、成本低、能效高,能够快速面市且设计灵活。

了解详情
Image of Vicor's VI Chip DCM

VI Chip DCM 转换器模块

Vicor 全新 VI Chip DCM 产品组合提供快速、灵活和可预见的热管理选择。

了解详情
Image of Vicor's BCM Bus Thumbnail

VI Chip® BCM® Bus Converter

Vicor’s VI Chip BCM Bus Converters are high efficiency modules that offer fast response time and high power density.

了解详情
Image of Vicor's QuietPower

Picor QuietPower DC-DC Filter

Picor QuietPower DC-DC filters from Vicor provide high levels of attenuation in a fraction of the size.

了解详情

产品培训模块 (PTM) 查看全部 (8)

VI Chip BCM

VI Chip Converter Housed in Package (ChiP)

Duration: 5 minutes

Discussing the bus converter modules using Vicor’s ChiP power component platform.

DC/DC CONVERTER 12V 4.2A 50W

Cool-Power ZVS Buck Regulator - point-of-load conversion

Duration: 5 minutes

The isolated DC-DC converters allow power system designers to achieve high power density DC-DC conversion systems with a low component count.

REGULATOR PRM 48V OUT 120W SMD

VI Chip PRM

Duration: 10 minutes

Act well as a buck-boost voltage regulator in high power systems. Can also be paralleled if even high power is needed, increasing performance and reliability.

NON-ISOLATED POL MOD 5V 10A

Cool-Power® ZVS Buck Regulator - Point-of-Load Regulation

Duration: 5 minutes

The Picor Cool-Power® ZVS buck regulators offer optimal power efficiency, high density, and high performance.

Featured Videos 查看全部 (11)

An Introduction to Picor Cool-Power ZVS Buck Regulators

Learn how the simple-to-use Picor PI33XX Series of Cool-Power ZVS Buck Regulators can provide the high efficiency (98%), high density (up to 10A/120W in 10 x 14 x 2.56 mm) and flexibility to address multiple power-on-the board schemes.

AC to Point-of-Load Development Kit

A quick overview of Vicor’s AC to PoL Development Kit, enabling evaluation of a complete power system.

Power System Design: Save Time Using Vicor's PSD Tool

New tool enables designer to quickly and easily specify, architect, analyze and configure complete, performance optimized, compact, multi-output power systems in minutes.

Vicor Powerbench: Intro to Power System Designer

Start your power system design today using Vicor’s new PowerBench™ tool, the Power System Designer. Search and build complete power system in a matter of seconds.

更多内容

电子书

应用说明

电源架构

白皮书

设计指南

制造商网站