• Preferred Supplier

Stewart Connector

Image of Stewart Connectors' Automotive Grade Ethernet Connectors

汽车级以太网连接器

Stewart 的模块化 RJ45 连接器符合 SAE/USCAR2-6 规范要求,并提供多种 LED 配置。

Image of Stewart Connectors' SeaJack RJ45 Modular Jacks and Plugs

SealJack RJ45 模块化插孔/插头

SealJack 模块化电缆和 RJ45 模块化插孔是支持物联网伞内设备连接的理想选择。

Image of Stewart Connector's SFP+ Cages

SFP+ 笼

Stewart Connector 的单端口和多端口 SFP+ 笼旨在满足小外形工业标准件的要求。

工具和支持

精选视频

RJ45 Field Termination Punch Down Plugs
RJ45 Field Termination Punch Down Plugs
Stewart Connector USB 2.0 and 3.0 Connectors | DigiKey Daily
Stewart Connector USB 2.0 and 3.0 Connectors | DigiKey Daily
Stewart Connector SealJack™ Cable Applied Connectors
Stewart Connector SealJack™ Cable Applied Connectors
Bel Magnetic Solutions MagJack® Integrated Connector Modules
Bel Magnetic Solutions MagJack® Integrated Connector Modules
查看全部

近期 PTM

10 minutes
ARJ45 Category 7a Modular Connector System
The ARJ45 connector system was designed for high performance Category 7a and Class Fa systems.
5 minutes
Modular Jack EPP-918A Environmental Protection Gel
EPP-918A Compound helps prevent corrosion due to harsh environments and usage, is RoHS6 compliant, and contains a UV tracer to assist in visual inspection.
查看全部

关于 Stewart Connector

Stewart Connector 的产品组合是最广泛的数据通信连接产品之一。我们的互连产品包括 RJ45 插头和插孔、USB 连接器和电池以及 SFP+ 连接器笼,在网络设备中用于提供连接。RJ45 模块化插头和插孔常用于结构化布线系统(亦称综合布线),支持 TIA 5E、6 和 6A 类连接标准。Stewart Connector 的产品旨在符合最新的行业标准,包括1G、2.5G、5G 和 10G 以太网通信以及 POE。能为 IP 级恶劣环境应用提供连接选择。