Back to top

Ohmite

- 八十多年来,Ohmite Manufacturing Company 一直是高电流、高电压和高能量应用领域领先的电阻器供应商。 我们的全部产品包括绕线、线元件、厚膜、瓷合成电阻器以及可变电压控制器和散热器。

最新产品 查看全部 (36)

Image of Ohmite's WC Series Heatsink

WC 系列散热器

Ohmite 的 WC 系列散热器具有锡镀、可焊接的一体式固定夹和一个压缩陶瓷散热器基体。

了解详情
Image of Ohmite's EX Series Heatsinks

EX 系列散热器

Ohmite 的 EX 系列散热器使用焊脚和螺纹孔进行垂直安装,确保实现可靠的散热器连接。

了解详情
Image of Ohmite's MOX500 Series Axial Thick Film Resistors

MOX500 系列轴向厚膜电阻器

Ohmite 的 MOX500 系列轴向厚膜电阻器满足 IEC61000-4-5 高达 2 KV 浪涌处理能力的要求,70 °C 下额定功率为 2 W。

了解详情
Image of Ohmite's CSM-Series Heatsinks

CSM 系列散热器

Ohmite 的 CSM 系列散热器具有三个挤压样式、两种长度,可适合多个器件,并使用可焊接引脚进行垂直安装。

了解详情
Image of Ohmite TNP10 Series Thin Film TO-126 Resistor

采用 TO-126 封装的 TNP10 系列薄膜电阻器

Ohmite 推出高功率、可散热 TO-126 封装电阻器。 它们可以在自然通风条件下实现 1 W 功率,在连接适当散热器时达到 10 W。

了解详情
Image of Ohmite's LVM Series Metal Chip Resistor

LVM 系列电流检测金属片式电阻器

来自 Ohmite 的金属箔结构 LVM 系列提供极高可靠性和低 TCR 值,在电流检测电路中具备良好的稳定性。

了解详情

产品培训模块 (PTM) 查看全部 (4)

CSR1206FKR500CT-ND

Current Sensing Resistors

Duration: 5 minutes

Summary and discussion of the full range of current sensing resistors offered by Ohmite including specifications, benefits, and applications.

Resistor 0.01 Ohm 5W 1% Axial

High Voltage Resistors

Duration: 5 minutes

Ohmite’s high voltage resistor product offerings include Mini Mox, Maxi Mox, Super Mox, Slim Mox, HVF, and Macrochip series.

Cabinet Product

Cabinet Products

Duration: 5 minutes

Cabinet types and kits from Ohmite including resistor and heatsink cabinets.

Heatsink Power Dual Black TO-220

Quick Heatsink Guide

Duration: 5 minutes

Calculate heatsink and see heatsink components from Ohmite that are appropriate for applications requiring different wattage and mounting options.

Featured Videos 查看全部 (3)

Ohmite Company Overview

A brief overview of services offered by Ohmite.

Heatsink Overview

This vodcast reviews the various types of heatsinks that Ohmite manufactures and explains their features and benefits.

Heatsink Calculations: choosing a heat sink for industry standard package sizes

This vodcast discusses the steps taken and calculations made when choosing a heatsink for industry standard package sizes.

制造商网站