Molex
FPC Connectors (0.20/0.25/0.30 mm Pitch)
Pitch (mm) |
Mated Height |
Width | Series Number |
Connector | Circuit Sizes | Mounting | Actuator Type |
Contact Type |
Contact Plating |
Current (max.) |
Voltage (max.) |
FPC Thickness (mm) |
0.20 | 0.90 | 2.85 | 503419 | 67, 71, 81 | Right Angle | Easy-On™ Front Flip |
Bottom | Gold | 0.2 A | 50 V | 0.20 | |
0.95 | 3.00 | 504070 | 39, 51, 61 | Easy-On™ BackFlip™ |
Dual | |||||||
0.25 | 1.00 | 2.98 | 502078 | 13, 17, 21, 25, 33, 37, 39, 51, 53, 61 |
Easy-On™ Front Flip |
Bottom | ||||||
1.20 | 2.65 | 503300 | 21, 29, 31, 37, 41, 43, 53 |
Top | ||||||||
1.65 | 2.98 | 503320 | 25, 37, 41 | Bottom | 0.3 A | |||||||
0.30 | 0.75 | 3.30 | 504754 (LA75) |
7, 15, 31, 39, 51 | Easy-On™ BackFlip™ |
Dual | ||||||
0.90 | 3.53 | 502250 | 15, 17, 21, 23, 27, 33, 35, 39, 41, 51 |
Easy-On™ BackFlip™ |
Dual | 0.2 A | ||||||
0.95 | 2.85 | 503566 | 9, 11, 13, 15, 17, 19, 21, 23, 25, 27, 31, 33, 35, 37, 39, 41, 43, 45, 51 |
Easy-On™ Front Flip |
Bottom | |||||||
3.80 | 504740 | 19, 23, 25, 33, 39, 41, 45, 51, 61 |
Easy-On™ BackFlip™ |
Dual | 0.3 A | |||||||
1.00 | 2.55 | 504281 | 11, 13, 17, 19 | Non-ZIF | 0.30 | |||||||
1.15 | 3.80 | 502598 | 15, 17, 23, 25, 27, 29, 33, 39, 45, 51 |
Easy-On™ BackFlip™ |
Dual | 0.2 A | 0.20 | |||||
1.20 | 4.00 | 503425 | 61, 75 | |||||||||
1.80 | 3.85 | 501912 | 15, 21, 23, 25, 27, 33, 35, 37, 39, 41, 45, 47, 51 |
Easy-On™ Front Flip |
Bottom |
Note 2: Blue circuit size shown on board.