Molex
FFC/FPC Connectors and LVDS FFC Connectors
Pitch (mm) |
Mated Height |
Width | Series Number |
Connector | Circuit Sizes |
Mounting | Actuator Type |
Contact Type |
Contact Plating |
Current (max.) |
Voltage (max.) |
FPC Thickness (mm) |
0.50 | 1.50 | 4.40 | 104114 | 80 | Right Angle | Easy-On™ Front Flip |
Bottom | Gold | 0.5 A | 50 V | 0.30 | |
2.00 | 5.00 | 104184 | 50 | |||||||||
2.50 | 5.30 | 104060 | 60 | Dual | ||||||||
1.00 | 2.80 | 6.70 | 49456 | 12 | Easy-On™ BackFlip™ |
Bottom | Tin | 1.0 A | 125 V | 0.30 |
LVDS FFC Connectors: One-Piece Type
Pitch (mm) |
Mounting | Series Number | Circuit Sizes |
Actuator Type |
Contact Type |
Speed | Plating | Current (max.) |
Voltage (max.) |
FPC Thickness (mm) |
0.50 | Right Angle | H=3.75, W=5.85 503908 |
41, 51 | Non-ZIF "One-Touch" With Side Buttons |
Bottom | 5.4 Gbps | Gold | 0.5 A | 50 V | 0.33 (Contact area) |
Right Angle | H=6.50, W=5.45 502244 |
15, 24, 33 | Easy-On Front Flip |
5.3 Gbps | 0.4 A | 0.30 (Contact area) 0.50 (Ground area) |
||||
Vertical | H=2.33, W=5.60 502231 |
Easy-On | N/A | 0.30 (Contact area) 0.50 (Ground area) |
LVDS FFC Connectors: Two-Piece Type
Pitch (mm) |
Plug Jacket |
Plug Jacket Cover |
PCB Receptacle, Vertical |
PCB Receptacle, Right Angle |
Circuit Sizes |
Speed | Current (max.) |
Voltage (max.) |
Contact Plating |
FPC Thickness (mm) |
0.50 | 501783 |
501784 |
H=8.95, W=4.55 501786 Grounding Type |
H=4.85, W=9.50 501864 Grounding Type |
30, 50, 80 | 501786 (6.7 Gbps) 501864 (4.5 Gbps) |
0.3 A | 50 V | Signal (Gold) Ground (Tin) |
0.30 (Contact area) 0.44 (Shield area) |
Note 2: Blue circuit size shown on board.