• Preferred Supplier

Cornell Dubilier Electronics

Image of Cornell Dubilier's SLP and SLPX Series

SLP 和 SLPX 系列电容器

Cornell Dubilier 的嵌入式铝电解电容器系列具有高达 450 VDC 的扩展额定电压。

Image of Cornell Dubilier's EDC and EDS Series Coin Cell

EDC 和 EDS 系列纽扣式超级电容器

Cornell Dubilier (CDE) 的 EDC 和 EDS 系列纽扣式 EDLC 电容器可以替换板载后备存储器中的电池,或延长器寿命。

Image of Cornell Dubilier's ATB Series Capacitors

ATB 系列电容器

Cornell Dubilier 的 ATB 系列电容器尺寸小、寿命长。

Tools and Support

精选视频

Cornell Dubilier Electronics BLH DC Link board mount capacitors for harsh environments | Datasheet Preview
Cornell Dubilier Electronics BLH DC Link board mount capacitors for harsh environments | Datasheet Preview
DSM Standard Supercapacitor Modules by Cornell Dubilier
DSM Standard Supercapacitor Modules by Cornell Dubilier
Cornell Dubilier CDE Capacitor Kits | Datasheet Preview
Cornell Dubilier CDE Capacitor Kits | Datasheet Preview
What does CDE do differently and keeping industry Edge
What does CDE do differently and keeping industry Edge
查看全部

近期 PTM

5 minute
MXT Series Specifications Brief
This presentation will introduce the long-life 85/85,THB-rated polypropylene film capacitors.
5 minutes
MYH Series of EMI/RFI Suppression Capacitors
This presentation will introduce CDE's MYH Y2 series, line-to-ground EMI/RFI suppression capacitors for harsh environments.
5 minutes
MXH X2 Series Across-the-Line EMI/RFI Suppression Capacitors for Harsh Environments
CDE's all-weather auto-grade MXH series metalized polypropylene film capacitors suppress conducted EMI/RFI before it can be spread to or from other devices.
10 minutes
DSM Supercapacitor Module
DSM supercapacitor modules are smart solutions for many energy storage and power applications.
10 minutes
944L Series of Low Inductance Film Capacitors
The purpose of this training module is to introduce the 944L series of low-inductance DC Link film capacitors, from CDE.
5 minutes
BLH Series DC Link Capacitors for Harsh Environments
This presentation will explain the features and performance characteristics that make this series of DC Link capacitors ideal for inverters installed in harsh environments​.
查看全部

关于 Cornell Dubilier Electronics

Cornell Dubilier 提供各种类型的电容器,能让您的应用转化为一个个成功的案例。我们最擅长铝电解、云母、电机启动以及 AC 和 DC 塑料薄膜电容器。Cornell Dubilier 是电容器专业厂家,已有近百年的电容器制造史。我们在全球范围内拥有 33,000 多个重要客户,涵盖焊接设备、UPS 系统、电机、驱动器、航空电子、电力和军用电子设备、医用激光等许多领域。