• Preferred Supplier

Honeywell Aerospace

精选视频

Honeywell HGuide n380 Inertial Navigation System
Honeywell HGuide n380 Inertial Navigation System
Honeywell HGuide n580 Inertial Navigation System Survives Extreme Heat
Honeywell HGuide n580 Inertial Navigation System Survives Extreme Heat
AeroScout Achieves Precise Location Accuracy with Honeywell HGuide n580 Navigator
AeroScout Achieves Precise Location Accuracy with Honeywell HGuide n580 Navigator
Honeywell HG4930 Inertial Measurement Unit Survives Hockey Hits
Honeywell HG4930 Inertial Measurement Unit Survives Hockey Hits
查看全部

近期 PTM

10 minutes
HG1120 and HG4930 Series of IMUs GNSS
This presentation will introduce Honeywell’s HG1120 and HG4930 Series of IMUs GNSS.
5 minutes
RF Microwave Products, Switches and Attenuators
Features include DC-coupled, bi-directional RF path, VQFN packaging, single positive supply voltage, and are lead-free, RoHS compliant, and halogen-free.
20 minutes
Magnetic Sensors
Honeywell offers a complete line of magnetic sensing products that are used in applications such as navigation systems, vehicle detection, and medical devices.
5 minutes
HMC5883L Three Axis Compass IC
Features include high resolution three-axis magnetic sensor and circuitry in a 3 mm x 3 mm x 0.9 mm, 16-pin LCC package.
5 minutes
Integrated Pressure Transducer
Honeywell's IPT integrates easily into a customer's application, providing high accuracy pressure data in an industry standard SPI digital format.
查看全部

关于 Honeywell Aerospace

- Honeywell 生产高性能惯性传感器已有数十年历史,交付的设备超过 50 万台,可充当导航辅助设备,应用领域涵盖当今几乎所有的飞机和航天器。其多种多样的非 ITAR、商用 HGuide IMU 和导航仪提供了相同的技术,现在可用于多种工业应用,包括但不限于农业、AUV、通信、工业设备、船舶、石油和天然气、机器人、调查和绘图、稳定平台、运输、UAV 以及 UGV。