MCW 0612 AT Thin Film Chip Resistor
Vishay / Beyschlag
This tutorial will provide an overview of the MCW 0612 AT high power resistor series. The key functional performance parameters will be discussed as well as design, unique features, and benefits when compared to other chip resistors with similar case sizes. A selection of potential applications from typical market segments will be presented.
Part List
图片 | 制造商零件编号 | 描述 | 容差 | 功率 (W) | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
MCW0612MC1009FP100 | RES SMD 10 OHM 1/2W 1206 WIDE | ±1% | 0.5W,1/2W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MCW0612MC2209FP100 | RES SMD 22 OHM 1/2W 1206 WIDE | ±1% | 0.5W,1/2W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MCW0612MC3309FP100 | RES SMD 33 OHM 1/2W 1206 WIDE | ±1% | 0.5W,1/2W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MCW0612MC4709FP100 | RES SMD 47 OHM 1/2W 1206 WIDE | ±1% | 0.5W,1/2W | 407 - 立即发货 | $3.50 | 查看详情 | ||
MCW0612MC6809FP100 | RES SMD 68 OHM 1/2W 1206 WIDE | ±1% | 0.5W,1/2W | 695 - 立即发货 | $4.80 | 查看详情 | ||
MCW0612MC1000FP100 | RES SMD 100 OHM 1/2W 1206 WIDE | ±1% | 0.5W,1/2W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MCW0612MC2000FP100 | RES SMD 200 OHM 1/2W 1206 WIDE | ±1% | 0.5W,1/2W | 40 - 立即发货 | $3.51 | 查看详情 | ||
MCW0612MC2700FP100 | RES SMD 270 OHM 1/2W 1206 WIDE | ±1% | 0.5W,1/2W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MCW0612MC4700FP100 | RES SMD 470 OHM 1/2W 1206 WIDE | ±1% | 0.5W,1/2W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MCW0612MC1001FP100 | RES SMD 1K OHM 1/2W 1206 WIDE | ±1% | 0.5W,1/2W | 146 - 立即发货 | $3.50 | 查看详情 | ||
MCW0612MC1501FP100 | RES SMD 1.5K OHM 1/2W 1206 WIDE | ±1% | 0.5W,1/2W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MCW0612MC2001FP100 | RES SMD 2K OHM 1/2W 1206 WIDE | ±1% | 0.5W,1/2W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MCW0612MC4701FP100 | RES SMD 4.7K OHM 1/2W 1206 WIDE | ±1% | 0.5W,1/2W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MCW0612MC1002FP100 | RES SMD 10K OHM 1/2W 1206 WIDE | ±1% | 0.5W,1/2W | 100 - 立即发货 | $4.80 | 查看详情 | ||
MCW0612MC2002FP100 | RES SMD 20K OHM 1/2W 1206 WIDE | ±1% | 0.5W,1/2W | 25 - 立即发货 | $4.80 | 查看详情 | ||
MCW0612MC4702FP100 | RES SMD 47K OHM 1/2W 1206 WIDE | ±1% | 0.5W,1/2W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MCW0612MC1003FP100 | RES SMD 100K OHM 1/2W 1206 WIDE | ±1% | 0.5W,1/2W | 0 - 立即发货 | See Page for Pricing | 查看详情 |