General Purpose Discrete Items
Toshiba Electronic Devices and Storage Corporation
This includes standard diodes, schottky barrier diodes, general purpose MOSFETs, bipolar transistors, and transistors with built-in resistors. The objective is to provide an overview of the benefits of Toshiba’s general purpose discrete items in terms of product specs and package variety. Finally, a lineup with compatible competitor’s parts allows designers to switch among the different suppliers available.
Diodes, Rectifiers- Arrays
Diodes, Rectifiers- Single
图片 | 制造商零件编号 | 描述 | 电压 - DC 反向 (Vr)(最大值) | 电流 - 平均整流 (Io) | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
1SS387,L3F | DIODE GEN PURP 80V 100MA ESC | 80 V | 100mA | 102417 - 立即发货 | $1.87 | 查看详情 | ||
CES388,L3F | DIODE SCHOTTKY 40V 100MA ESC | 40 V | 100mA | 38074 - 立即发货 | $1.63 | 查看详情 | ||
CES520,L3F | DIODE SCHOTTKY 30V 200MA ESC | 30 V | 200mA | 30775 - 立即发货 | $1.38 | 查看详情 |
Discrete Semiconductor Products- FET- Singles
图片 | 制造商零件编号 | 描述 | 漏源电压(Vdss) | 25°C 时电流 - 连续漏极 (Id) | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
SSM3J36FS,LF | MOSFET P-CH 20V 330MA SSM | 20 V | 330mA(Ta) | 462884 - 立即发货 | $1.63 | 查看详情 | ||
SSM3K15ACT(TPL3) | MOSFET N-CH 30V 100MA CST3 | 30 V | 100mA(Ta) | 0 - 立即发货 | $0.53 | 查看详情 | ||
SSM3K15AFS,LF | MOSFET N-CH 30V 100MA SSM | 30 V | 100mA(Ta) | 47734 - 立即发货 | $2.19 | 查看详情 | ||
SSM3K15AMFV,L3F | MOSFET N-CH 30V 100MA VESM | 30 V | 100mA(Ta) | 9907 - 立即发货 | $2.28 | 查看详情 |
Transistors- Single, Pre-Biased
Transistors- Single
图片 | 制造商零件编号 | 描述 | 电压 - 集射极击穿(最大值) | 不同 Ib、Ic 时 Vce 饱和压降(最大值) | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
2SA1162-GR,LF | TRANS PNP 50V 0.15A SMINI | 50 V | 300mV @ 10mA,100mA | 30746 - 立即发货 | $1.38 | 查看详情 | ||
2SA1162-O,LF | TRANS PNP 50V 0.15A SMINI | 50 V | 300mV @ 10mA,100mA | 5385 - 立即发货 | $1.38 | 查看详情 | ||
2SA1162S-Y,LF | TRANS PNP 50V 0.15A SMINI | 50 V | 300mV @ 10mA,100mA | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
2SA1586-GR,LF | TRANS PNP 50V 0.15A SC70 | 50 V | 300mV @ 10mA,100mA | 17135 - 立即发货 | $1.38 | 查看详情 |
PTM Published on: 2013-11-12