DC/DC Converters in High Temperature Environments
RECOM Power
This tutorial will discuss the struggles engineers have choosing the best DC/DC converter for high temperature environments without losing board space or wasting power. The RECOM PowerlinePlus series offers huge benefits in comparison to conventional DC/DC converters in high temperature environments.
Related Parts
图片 | 制造商零件编号 | 描述 | 电压 - 输入(最小值) | 电压 - 输入(最大值) | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
RPP20-2412SW | DC DC CONVERTER 12V 20W | 9V | 36V | 0 - 立即发货 | $989.24 | 查看详情 | ||
RPP20-2405SW | DC DC CONVERTER 5V 20W | 9V | 36V | 4 - 立即发货 | $1,171.43 | 查看详情 | ||
RPP30-2412SW | DC DC CONVERTER 12V 30W | 9V | 36V | 0 - 立即发货 264 - 厂方库存 | $1,034.28 | 查看详情 | ||
RPP50-2412S | DC DC CONVERTER 12V 50W | 18V | 36V | 0 - 立即发货 | $1,260.30 | 查看详情 | ||
RPP50-2405S | DC DC CONVERTER 5V 50W | 18V | 36V | 0 - 立即发货 | $1,260.30 | 查看详情 | ||
RPP20-2412DW | DC DC CONVERTER +/-12V 20W | 9V | 36V | 0 - 立即发货 | $1,171.43 | 查看详情 | ||
RPP30-2405SW | DC DC CONVERTER 5V 30W | 9V | 36V | 0 - 立即发货 | $1,034.28 | 查看详情 |
PTM Published on: 2011-11-03