PV Generation Systems
Panasonic
This presentation will go over the basic energy management system as well as the rapid shutdown mandate for Photovoltaic power generation systems. The LF-G relay is ideal for small sized inverters due to a large contact gap, high insulation resistance, and high surge breakdown voltage, and the HE-S relay is a miniature high capacity 2FormA relay that features an auxiliary 1FormB contact.
Related Parts
图片 | 制造商零件编号 | 描述 | 触头外形 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|
HE1AN-W-DC24V-Y6 | RELAY GEN PURPOSE SPST 90A 24V | SPST-NO(1 Form A) | 4671 - 立即发货 | $212.12 | 查看详情 | ||
HE1AN-W-DC12V-Y6 | RELAY GEN PURPOSE SPST 90A 12V | SPST-NO(1 Form A) | 5723 - 立即发货 | $301.76 | 查看详情 | ||
HE1AN-W-DC9V-Y6 | RELAY GEN PURPOSE SPST 90A 9V | SPST-NO(1 Form A) | 8 - 立即发货 | $301.76 | 查看详情 | ||
HE1AN-W-DC6V-Y6 | RELAY GEN PURPOSE SPST 90A 6V | SPST-NO(1 Form A) | 14 - 立即发货 | $301.76 | 查看详情 |
PTM Published on: 2017-03-23