Raspberry Pi Getting the Pi Up and Running Part 2 of 2
DigiKey Raspberry Pi
Welcome to the DigiKey Getting the Pi up and Running – Part 2 of 2 product training module. This presentation will provide users with a continuation of part 1 and will focus on commands and structures to get the Raspberry Pi 3 Model B to the point where the user can begin working on projects. It will review the commands and show screenshots to explain and implement the completion of the basic Raspberry Pi setup.
Part List
图片 | 制造商零件编号 | 描述 | 平台 | 大小 / 尺寸 | 高度 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
1593HAMPI2BK | BOX ABS BLACK 3.88"L X 2.74"W | Raspberry Pi B+ | 3.880" 长 x 2.736" 宽(98.54mm x 69.49mm) | 1.220"(31.00mm) | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
2258 | CASE PLAS SMOKE/CL 3.66"LX2.48"W | Raspberry Pi B+,2B,3B,3B+ | 3.661" 长 x 2.480" 宽(93.00mm x 63.00mm) | 1.142"(29.00mm) | 1 - 立即发货 | $66.94 | 查看详情 | ||
103990060 | RASPBERRY PI B+ AD/DA EXPANSION | 数据采集 | ADC/DAC 模块 | PCF8591 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
103990079 | ARDUINO ADAPTER FOR RASPBERRY PI | 接口 | Arduino 转 Raspberry Pi | CP2102,PCF8563,TLC1543 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
2348 | DC STEP MTR HAT FOR RASPBERRY PI | 电源管理 | 电机控制器/驱动器 | TB6612FNG | 31 - 立即发货 | $182.92 | 查看详情 | ||
2310 | PERMA-PROTO HAT FOR PI MINI KIT | Protoboard | 带镀层通孔 | - | 66 - 立即发货 | $40.24 | 查看详情 | ||
103030029 | RASPBERRY PI RELAY BOARD V1.0 | 继电器 | 机电元件 | - | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
105990009 | RPI CAMERA MODULE V1 OV5647 5MP | 传感器 | 照相机 | OV5647 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
2028 | BREAKOUT T-COBBLER RPI 40PIN | 连接性 | 分接板 | - | 98 - 立即发货 | $64.63 | 查看详情 | ||
TTL-232R-RPI | CABLE USB-SERIAL RASPBERRYPI | USB-A(USB TYPE-A),插头 | 单极,3个母形插口 | 3.28'(1.00m) | 7049 - 立即发货 | $190.24 | 查看详情 |