Amplifiers: DiffAmpCalc™ Overview
Analog Devices Inc
The main objective of the Diff-Amp calculator is to enable the user to design a fully functional diff-amp stage for driving an ADC in minutes. This presentation will review the design process in depth and also discuss dynamic design optimization. There will also be a review of the functions for saving, recalling, deleting and printing designs. Lastly, there will be a brief discussion of the multi-stage design capability.
Related Parts
图片 | 制造商零件编号 | 描述 | 输出类型 | 压摆率 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
AD626ANZ | IC OPAMP DIFF 1 CIRCUIT 8DIP | - | 0.22V/µs | 348 - 立即发货 | $155.85 | 查看详情 | ||
AD626AR | IC OPAMP DIFF 1 CIRCUIT 8SOIC | - | 0.22V/µs | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AD626ARZ-REEL7 | IC OPAMP DIFF 1 CIRCUIT 8SOIC | - | 0.22V/µs | 4590 - 立即发货 | $112.60 | 查看详情 | ||
AD626BNZ | IC OPAMP DIFF 1 CIRCUIT 8DIP | - | 0.22V/µs | 71 - 立即发货 | $195.28 | 查看详情 | ||
AD629AN | IC OPAMP DIFF 1 CIRCUIT 8DIP | - | 2.1V/µs | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AD629ANZ | IC OPAMP DIFF 1 CIRCUIT 8DIP | - | 2.1V/µs | 372 - 立即发货 | $101.38 | 查看详情 | ||
AD629AR | IC OPAMP DIFF 1 CIRCUIT 8SOIC | - | 2.1V/µs | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AD629ARZ-R7 | IC OPAMP DIFF 1 CIRCUIT 8SOIC | - | 2.1V/µs | 6579 - 立即发货 | $95.36 | 查看详情 | ||
AD629ARZ-RL | IC OPAMP DIFF 1 CIRCUIT 8SOIC | - | 2.1V/µs | 3666 - 立即发货 | $95.36 | 查看详情 | ||
AD629BNZ | IC OPAMP DIFF 1 CIRCUIT 8DIP | - | 2.1V/µs | 7 - 立即发货 | $156.42 | 查看详情 | ||
AD629BR | IC OPAMP DIFF 1 CIRCUIT 8SOIC | - | 2.1V/µs | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AD629BRZ-R7 | IC OPAMP DIFF 1 CIRCUIT 8SOIC | - | 2.1V/µs | 2980 - 立即发货 | $129.83 | 查看详情 |
PTM Published on: 2012-06-08