Common Photodiode Op-Amp Circuit Problems and Solutions
Analog Devices Inc
This presentation will define the photodiode op-amp circuit and discuss the basic requirements for proper operation. The most common problems with photodiode op-amp circuits will be reviewed along with suggestions for possible causes and fixes for the problems. Finally, there will be a review of op-amp selection, and a listing of op-amps offered by ADI.
Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
图片 | 制造商零件编号 | 描述 | 压摆率 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|
AD202JN | IC OPAMP ISOLATION 2 CIRC 11DIP | - | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AD203SN | IC OPAMP ISOLATION 1 CIRC 11DIP | 0.5V/µs | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AD204JN | IC OPAMP ISOLATION 2 CIRC 11DIP | - | 0 - 立即发货 | $321.82 | 查看详情 | ||
AD204JY | IC OPAMP ISOLATION 2 CIRC 10SIP | - | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AD204KN | IC OPAMP ISOLATION 2 CIRC 11DIP | - | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AD204KY | IC OPAMP ISOLATION 2 CIRC 10SIP | - | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AD208AY | IC OPAMP ISOLATION 1 CIRC 10SIP | 0.1V/µs | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AD208BY | IC OPAMP ISOLATION 1 CIRC 10SIP | 0.1V/µs | 0 - 立即发货 | See Page for Pricing | 查看详情 |
Evaluation Boards - Op Amps
图片 | 制造商零件编号 | 描述 | 放大器类型 | 输出类型 | 压摆率 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|---|
AD8222-EVALZ | EVAL BOARD FOR AD8222 | 仪表 | 差分,单端 | 2V/µs | 9 - 立即发货 | $645.95 | 查看详情 | ||
AD8231-EVALZ | EVAL BOARD FOR AD8231 | 仪表 | 差分,单端,轨至轨 | 1.1V/µs | 3 - 立即发货 | $538.63 | 查看详情 | ||
AD8224-EVALZ | EVAL BOARD FOR AD8224 | 仪表 | 差分,单端,轨至轨 | 2V/µs | 5 - 立即发货 | $751.33 | 查看详情 | ||
AD603-EVALZ | BOARD EVALUATION FOR AD603 | 可变增益 | 单端 | 275V/µs | 2 - 立即发货 | $1,103.68 | 查看详情 | ||
AD8331-EVALZ | EVAL BOARD FOR AD8331 | 可变增益 | 差分 | 1200V/µs | 4 - 立即发货 | $964.96 | 查看详情 | ||
AD8250-EVALZ | BOARD EVALUATION AD8250 | 仪表 | 单端 | 25V/µs | 24 - 立即发货 | $1,127.25 | 查看详情 | ||
AD8332-EVALZ | EVAL BOARD FOR AD8332 | 可变增益 | 差分 | 1100V/µs | 4 - 立即发货 | $1,519.84 | 查看详情 | ||
AD8337-EVALZ | BOARD EVALUATION FOR AD8337 | 电压反馈 | 单端 | 625V/µs | 2 - 立即发货 | $877.17 | 查看详情 | ||
AD8330-EVALZ | EVAL BOARD FOR AD8330 | 可变增益 | 差分,满摆幅 | 1500V/µs | 6 - 立即发货 | $1,178.60 | 查看详情 |
PTM Published on: 2013-06-11