TDK/EPCOS' B25695E* DC link power capacitors can repetitively withstand current peaks of up to 15.8 kA.
Carlo Gavazzi's EM511 series single-phase energy meters are suitable for fiscal applications such as in vehicle-to-grid (V2G) technology.
Murata Power Solutions’ MPS0117 series DC/DC converters feature a Vin range of 36 VDC to 75 VDC, a Vout of 12 V, and offer up to 94.5% percent efficiency.
Optimize energy efficiency in HVAC systems with OnSemi’s advanced intelligent power modules and power factor correction modules. Designed for high reliability and performance, they achieve high power density with minimum power dissipation.
Bourns' PLN0xx-ER20 series are flyback converter transformers operating at a switching frequency of 200 kHz with low leakage inductance at 0.5 μH.
ESPROS' high-performance epc90x series CCD line sensors are designed for ultra-high-speed image acquisition applications.
ams OSRAM’s Mira050 1/7” 0.5 MP NIR enhanced global shutter image sensor is designed for 2D and 3D consumer and industrial machine vision applications.
Vishay's eFuse is designed to handle continuous power up to 40 kW.
Renesas' R9A02G021 RISC-V CPU combine low voltage and low standby current CPU with high operating performance, enabling energy-efficient application deployment.
Broadcom's HSMW-C191 white top mount chipLED comes in a unique shade of white and provides product differentiation for backlighting applications.
Khadas' Mind is an ultra-compact and lightweight, high-performance computer can be carried anywhere, initiating the era of modular computer assembly.
Panasonic's EKMB/EKMC series PIR motion sensors feature a 45° tilt for higher sensitivity detection.
SunLED's XZxx161W series low-profile SMD LED provides compact illumination for applications including enterprise solutions, safety and security, and more.
Broadcom’s ACFL-3161 gate drive optocoupler is designed for high-voltage, space-constrained industrial applications like motor drives and inverters.
Würth Elektronik’s LTE-M/NB-IoT cellular FeatherWing kit with external antennas features integrated GNSS, an Arm® Cortex®-M4 processor, and 1 MB Flash memory.
Omron's G6RN relays provide a miniature PCB terminal relay option for designs requiring 8 A to 10 A switching current capability.
QT Brightek's 20 mA QBLP653 LED indicator offers a versatile lighting solution.
YAGEO’S tantalum nitride self-forming shielded resistor design prevents penetration from humidity and sulfur environments.
WAGO’s gelboxes protect connectors from moisture by using a silicone-free gel that provides versatility that can be utilized in all branches of industry.
From signal acquisition to cloud connectivity, WAGO’s plug-and-play Automation IoT Box is an introduction to digitalization requiring no engineering experience.