Diodes’ ZXMS82xxxS14PQ power switches can handle high inrush current loads while offering robust protection for both the device itself and the connected load.
ABLIC's S-19114 voltage detector provides a fast detection response that helps improve the safety of automotive devices.
Richtek’s RT4730 is a highly integrated power solution with buck-boost and an inverting charge pump to generate positive and negative output voltage.
3PEAK’s TPA626 bidirectional current and power monitor analog converter features up to 16 programmable addresses on the I2C-compatible interface.
Vishay's silicon carbide schottky carrier diodes feature virtually no recovery tail and no switching losses.
Vishay's SiHR080N60E E series power MOSFET's gullwing leads provide excellent temperature cycle capability.
Delta's rack-mount AC/DC CRPS power supplies are 1U high, adapted to 19” rack, and have up to 94% peak efficiency.
STMicroelectronics' STGSH80HB65DAG device combines two IGBTs and diodes in half-bridge topology mounted on a very compact and rugged package.
Analog Devices' LT8277 multi-phase boost controller offers 2-phase interleaved operation, reducing system filtering capacitance requirements.
Explore Littelfuse’s range of portable medical devices & connected health solutions for remote monitoring, diagnostics, and healthcare applications. Find components & solutions for wearable health tech, telemedicine & more.
STMicroelectronics' SRK1004 controller is intended for secondary side SR in active clamp flyback, resonant flyback, and quasi-resonant flyback converters.
STMicroelectronics' AEK-POW-SPSB081 is a power management IC evaluation board with enhanced power management functionalities.
Delta's MEP series medical power supplies provide a great variety of output options with high efficiency, high power density, and a wide operation temperature.
STMicroelectronics' LDH40 is a high-accuracy voltage regulator designed for direct connection to a car battery in automotive applications.
Analog Devices 带有 PMBus® 的 MAX20810 集成降压开关稳压器采用固定频率、电流模式控制并带有内部补偿。
Diotec Semiconductor's LDI55-ADEEN high input voltage range, ultra-low dropout regulator in ESOP-8 offers high output current with shutdown.
TDK-Lambda 的 DRB120 至 DRB960 三相 DIN 导轨电源适用于工业机械、通信设备等应用。
PANJIT 的 30 V 和 40 V 汽车 MOSFET 提高了性能,比前几代产品更高效,同时使用更少的能源。