Wurth Electronics MagI³C Power Modules

All Inclusive.

MagI³C Power Modules

MagI³C Power Modules from Würth Elektronik are easy to use DC/DC converters with integrated regulator IC, power inductor and capacitors. Design and layout reviews as well as support with EMI filter design are offered as a service for all customers. Datasheets contain detailed specifications and application information.

Characteristics

  • Simple design-in process
  • Design and layout support
  • EMI filter design for EN55022 class B compliance
  • Evaluation Boards for all products

The Product Advantages
 

Fewer External components (reduce overall footprint)

IC and inductor combinded into a single package (smaller PCB size)

Simple design-in process & fast time to market

Low conducted & radiated EMI complaint to EN55022 class B/ CISPR-22

Our Additional Service
 

Individual Design-In Support

Individual Design-In Support

 

Layout Review of your PCB Files

Layout Review of your PCB Files

 

EMI Filter Design Support

EMI Filter Design Support

Product Overview
 

MicroModule / VDRM MagI³C Power Modules

Input Rail (V) VIN (V) VOUT (V) IOUT max (A) Package Order Code Module Order Code EVAL Board
3.3, 5 2.7 – 5.5 0.6 – 5.5 0.6 LGA-6EP 171 960 501 178 960 501
3.3, 5 2.5 – 5.5 0.8 – 5.5 1 LGA-6EP 171 010 502 178 010 502
3.3, 5 2.5 – 5.5 0.8 – 5.5 1.2 LGA-6EP 171 010 550 178 010 550
3.3, 5 2.95 – 6 0.8 – 3.6 2 BQFN-39 171 020 302 178 020 302
3.3, 5 2.95 – 6 0.8 – 3.6 4 BQFN-39 171 040 302 178 040 302
3.3, 5 2.95 – 6 0.8 – 3.6 6 BQFN-39 171 060 302 178 060 302
5, 9, 12 4 – 18 0.8 – 17 1 LGA-16EP 171 011 801 178 011 801
5, 9, 12 4 – 18 0.8 – 17 2 LGA-16EP 171 021 801 178 021 801
5, 9, 12 4 – 18 0.8 – 17 3 LGA-16EP 171 031 801 178 031 801
LGA-6 MagI³C MicroModules

LGA-6 MagI³C MicroModules

  • Very low profile micro package
  • Ideal for space constrained applications
  • 3 solder cycles supported
LGA-16 MagI³C Power Modules

LGA-16 MagI³C Power Modules

  • Low profile LGA package
  • Stand alone solution (CIN and COUT integrated, 2 external components to set VOUT)
  • Ideal for space constrained applications
  • 2 solder cycles supported
BQFN MagI³C Power Modules

BQFN MagI³C Power Modules

  • Low profile package
  • Simple application circuit (only 4 external components required)
  • Optional multiple features (adj.frequency, adj.soft-start, power good,sequencing, tracking, synchronization to external clock, adjustable undervoltage lockout)
  • 3 solder cycles supported
 

LDHM / VDRM MagI³C Power Modules

Input Rail (V) VIN (V) VOUT (V) IOUT max (A) Package Order Code Module Order Code EVAL Board
12, 24, 48 4.5 – 60 4.5 – 60 0.45 TO263-7EP 172 946 001 178 946 001
9, 12, 18, 24, 36* 6 – 42 0.8 – 6 1 TO263-7EP 171 010 601 178 010 601
9, 12, 18, 24, 36* 6 – 42 0.8 – 6 2 TO263-7EP 171 020 601 178 020 601
9, 12, 18, 24, 36* 6 – 42 0.8 – 6 3 TO263-7EP 171 030 601 178 030 601
9, 12, 18, 24, 36* 6 – 36 0.8 – 6 5 TO263-7EP 171 050 601 178 050 601
9, 12, 18, 24, 36* 6 – 42 5 – 24 1 TO263-7EP 171 012 401 178 012 401
9, 12, 18, 24, 36* 6 – 42 5 – 24 2 TO263-7EP 171 012 402 178 012 402
9, 12, 18, 24, 36* 6 – 42 5 – 24 3 TO263-7EP 171 032 401 178 032 401
9, 12, 18, 24, 36* 7 – 50* 2.5 – 15 2.5 BQFN-41 171 021 501 178 021 501
TO263 MagI³C Power Modules

TO263 MagI³C Power Modules

  • Leaded package for easy manufacturing and prototyping
  • Simple layout
  • Wide input voltage range for input transient capability
  • Support ambient temperatures up to 105°C
  • 2 solder cycles supported
BQFN MagI³C Power Modules

BQFN MagI³C Power Modules

  • Low profile package
  • Simple application circuit (only 4 external components required)
  • Optional multiple features (adj.frequency, adj.soft-start, power good, sequencing, tracking, synchronization to external clock, adj. undervoltage lockout)
  • Wide input voltage range
  • 3 solder cycles supported
 

FDSM MagI³C Power Modules

Input Rail (V) VIN (V) VOUT (V) IOUT max (A) Package Order Code Module Order Code EVAL Board
9, 12, 18 6 – 28 3.3 0.5 SIP-3 173 950 378 17800FDSM
9, 12, 18 7 – 28 5.0 0.5 SIP-3 173 950 578 17800FDSM
9, 12, 18 7 – 28 3.3 1 SIP-3 173 010 378 17800FDSM
9, 12, 18 8 – 28 5.0 1 SIP-3 173 010 578 17800FDSM
9, 12, 18, 24 4.75 – 36 3.3 0.5 SIP-3 173 950 336 17800FDSM
9, 12, 18, 24 6.5 – 36 5.0 0.5 SIP-3 173 950 536 17800FDSM
9, 12, 18, 24 7 – 42 3.3 1 SIP-3 173 010 342 17800FDSM
9, 12, 18, 24 8 – 42 5.0 1 SIP-3 173 010 542 17800FDSM
SIP-3 MagI³C Power Modules

SIP-3 MagI³C Power Modules

  • Simplest design (no power supply knowledge required)
  • Leaded through-hole package for easy manufacturing and prototyping
  • Stand alone solution (CIN and COUT integrated, no external components)
  • L78x series linear regulator replacement (no heatsink required)
 

FISM MagI³C Power Modules

Input Rail (V) VIN (V) VOUT (V) IOUT max (A) Package Order Code Module Order Code EVAL Board
±10% from nominal VIN 3.3 5.0 1 SIP-4 177 920 501 1789205X1
±10% from nominal VIN 5.0 5.0 1 SIP-4 177 920 511 1789205X1
±10% from nominal VIN 12 5.0 1 SIP-4 177 920 521 1789205X1
±10% from nominal VIN 24 5.0 1 SIP-4 177 920 531 1789205X1
±10% from nominal VIN 3.3 5.0 1 SMT-8 176 920 502 17800FISM
±10% from nominal VIN 5.0 5.0 1 SMT-8 176 920 512 17800FISM
±10% from nominal VIN 12 5.0 1 SMT-8 176 920 522 17800FISM
±10% from nominal VIN 5.0 12 1 SMT-8 176 881 212 17800FISM
±10% from nominal VIN 5.0 15 1 SMT-8 176 861 512 17800FISM
±10% from nominal VIN 5.0 5.0 1 SIP-7 177 920 514 1789205X4
±10% from nominal VIN 12 5.0 1 SIP-7 177 920 524 1789205X4
±10% from nominal VIN 24 5.0 1 SIP-7 177 920 534 1789205X4
Isolated MagI³C Power Modules

SIP-4, SMT-8 / SIP-7 Isolated MagI³C Power Modules

  • Simplest design (no transformer design know-how required)
  • Leaded through-hole package for easy manufacturing and prototyping
  • Stand alone solution (CIN and COUT integrated, no external components)
  • Simple functional isolation for overvoltage protection,avoiding ground loops, ground shift and noise in signal path or sensor systems
  • Standard industrial package and pin configuration
  • Industrial standard package and pin configuration
  • IEC/EN/UL60950 approved
 

VISM MagI³C Power Modules

Input Rail (V) VIN (V) VOUT (V) IOUT max (A) Package Order Code Module Order Code EVAL Board
9, 12, 18, 24 8 – 42 3.3 – 6 1 – 3* SIP-8 177 910 632 15 17800VISM

* 3W dynamic power boost for 0.5s

Adjustable Isolated MagI³C Power Modules

SIP-8 Adjustable Isolated MagI³C Power Modules

  • Simplest isolated design (no transformer design know-how required)
  • Flexible: Wide VIN and adjustable regulated, short circuit protected VOUT
  • Power Boost: Tripple output power for short term load demands
  • SIP: Leaded through-hole package for easy manufacturing and prototyping
  • Stand alone solution (CIN and COUT integrated, no external components)
  • Simple functional isolation for overvoltage protection, avoiding ground loops, ground shift and noise in signal path or sensor systems
  • Industrial standard package and pin configuration
  • UL62368 approval
 

Additional Content
 

简体中文  |  English