USB 3.0 Interconnects

TE Connectivity USB 3.0 connector supports 5 Gbps data rate for fast sync-n-go

Image of TE Connectivity's USB 3.0 Interconnects TE Connectivity now offers a USB 3.0 connector retaining all the great features of previous generations of USB interconnects while improving upon them in the areas of performance and power management. TE Connectivity also offers a full line of certified USB 3.0 product solutions, including various configurations of standard A- and B-style plugs and receptacles; powered B-plugs and receptacles; Micro B- and AB-plugs and receptacles; and cable assemblies. Various stacked and combination variations are expected to round out to the TE USB 3.0 portfolio.

Features and Benefits
  • Minimizes user wait-time
  • Backward compatible with USB 2.0 connector
  • Minimize connector form factor variations
  • Comprehensive ease-of-use aspects
  • Over 10x performance increase
  • Support 5 Gbps data rate for fast sync-n-go
  • Optimized power efficiency
Applications
  • Desktop and laptop computers
  • Camera
  • Digital audio
  • High-volume storage devices
  • Scanners
  • GPS devices
  • MP3 players
  • High definition A/V equipment
  • Keyboards/mice/joysticks
  • Game ports

USB 3.0 Interconnects

图片制造商零件编号描述触头数公母可供货数量查看详情
CONN RCPT USB3.0 TYPEA 9POS R/A1932258-1CONN RCPT USB3.0 TYPEA 9POS R/A9插座0 - 立即发货查看详情
CONN RCPT USB3.0 TYPEA STACK R/A1932355-1CONN RCPT USB3.0 TYPEA STACK R/A18插座0 - 立即发货查看详情
CONN PLUG USB3.0 TYPEA 9POS SLD1932266-1CONN PLUG USB3.0 TYPEA 9POS SLD9插头0 - 立即发货查看详情
发布日期: 2012-06-29