SunLED's VersoLEDs are a group of LEDs in different packages, both through-hole and surface mount, that can be used in all industry applications where a high-brightness, outdoor, or distance-visible indicator is required. For indoor or battery-operated applications, these high-efficiency LEDs can also be used for improving power consumption by reducing the drive current without sacrificing intensity. Various package sizes are available to fit different mechanical criteria while retaining the use of many industry standard footprints. In addition to their versatility, the VersoLEDs are also a cost competitive consideration for price sensitive projects. Whether it is a consumer wearable, an outdoor sign, a small appliance, or a hand-held product where LEDs are used in volume, VersoLEDs serve as a purposeful solution with a price-point that deems them an excellent choice from initial design to mass production.
Features |
Applications |
- High intensity and efficiency
- Low current, 20 mA operation
- Available in through-hole and standard SMD footprints
- Wide range of viewing angles: 20° - 125°
- Moisture sensitivity level (MSL): 3
- SMD configurations: top-fire and right-angle
- Cost competitive
- Available colors: red, orange, yellow, and true green
|
- Home automation
- Networking
- Mobile devices and hand-held products
- Signage
- Consumer electronics
- Instrumentation
- Fitness wearables
- Safety and security
- Audio and video
- Medical and healthcare
- Automotive, aviation, and marine
|