RECOM's PowerlinePlus converters are some of the most efficient DC-DC power solution modules available, satisfying the unique requirements of many military, avionics, and high-end industrial applications. These converters feature case temperature operating ranges of -45°C to +120°C, built-in Class B EMC filters, and fully protected outputs. The PowerlinePlus converter combines high efficiency design with a revolutionary integrated heat sink case to deliver more power over a wider temperature range while requiring less space and cost than equivalent solutions.
Features
|
|
|
- Case temperature operating range: -45°C to +120°C
- Ambient temperature range: Up to +100°C (natural convection)
- Six-sided shielded enclosure with integrated heat sink
- Built-in FCC/EN55022 Class B EMC filter
- High efficiency and low stand-by current
|
|
- Compact, low weight case
- High galvanic isolation of up to 3 KVDC
- Fully protected outputs
- Industry standard pin-outs
- Guaranteed start-up at -45°C ambient
|