G2RL Power PCB Relay
Next generation G2R power series relays from Omron
The G2RL from Omron is the next generation of the popular G2R power series relays. The G2RL series features class F coil as standard with a contact rating of 16 A at an actuation rate of 100 K cycles. The lower profile G2RL is able to withstand a 10 KV withstand voltage and include UL, CSA, and VDE approvals. Designed primarily for the home appliance market, these versatile power relays can be used in any high temperature application that requires control of higher contact currents and low profile heights.
Features
- General purpose load high capacity: 16 A at 250 VAC 100 K cycles
- Seal type: flux protection and fully sealed
- Slim PCB relay ideal for home appliance market
- Contact form: SPST-NO, SPDT, DPST-NO, DPDT
- UL, CSA, and VDE approved
- 10-kV impulse withstand voltage
- Coil insulation class: F
- Non latching only
G2RL Power PCB Relay
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
G2RL1ADC5BYOMB | RELAY GEN PURPOSE SPST 12A 5V | 5906 - 立即发货 2400 - 厂方库存 | $24.09 | 查看详情 | ||
G2RL-1A DC12 | RELAY GEN PURPOSE SPST 12A 12V | 20324 - 立即发货 25200 - 厂方库存 | $23.38 | 查看详情 | ||
G2RL-1A DC24 | RELAY GEN PURPOSE SPST 12A 24V | 6264 - 立即发货 34600 - 厂方库存 | $24.35 | 查看详情 | ||
G2RL-14 DC5 | RELAY GEN PURPOSE SPDT 12A 5V | 827 - 立即发货 | $32.14 | 查看详情 |