Fixed Length RF Cable Assemblies

Cinch Connectivity Solutions is proud to partner with Digi-Key to offer a wide selection of Fixed Length Coax Cable assemblies. Typically available in 6" to 60" (Imperial lengths) and 75 mm to 3 m (Metric lengths), these cables offer a cost effective in-stock solution to your testing and production needs. These cables are available in over 500 configurations covering all popular connector interfaces.

  • Available in 2.92 mm, SMA, SMB, BNC, MCX, MMCX, Type N, and U.FL
  • Johnson cable types including, RG-8, RG-58, RG-142, RG-178, RG-179, RG-179DS, RG-213, RG-316, RG-316DS, Conformable 0.086", Conformable 0.141", and more
  • Semflex Low Loss Test cables available with SMA and Type N connectors
  • Custom lengths and configurations available upon request

Series/Configuration

(50 Ohm unless noted)