ADA4051 Low-Power, Zero-Drift Operational Amplifier
Analog Devices' operational amplifier ideal for battery-powered applications
ADI's ADA4051 is a CMOS, micropower, zero-drift operational amplifier that utilizes an innovative chopping technique. This amplifiers features rail-to-rail input/output swing and extremely low offset voltage while operating from a 1.8 V to 5.5 V power supply.
In addition, this device offers high power supply rejection ratio (PSRR) and common-mode rejection ratio (CMRR) while operating with a typical supply current of 13 µA per amplifier. This combination of features makes the ADA4051 amplifier an ideal choice for battery-powered applications where high precision and low power consumption are important.
The ADA4051-2 is specified for the extended industrial temperature range of -40°C to +125°C.
- Very low supply current: 13 µA (typ.)
- Low offset voltage: 15 µV (max.)
- Offset voltage drift: 20 nV/°C
- Single-supply operation: 1.8 V to 5.5 V
- High PSRR: 110 dB (min.)
- High CMRR: 110 dB (min.)
- Rail-to-rail input / output
- Unity-gain stable
- Extended industrial temperature range
- Pressure and position sensors
- Temperature measurements
- Electronic scales
- Medical instrumentation
- Battery-powered equipment
- Handheld test equipment