Amphenol RF N-Type Connectors, Adapters and Cable Assemblies

Amphenol RF are leaders in N-Type connectors, featuring superior performance that meets today’s highest industry standards. Amphenol N-Type connectors are high-quality, 50 ohm, coaxial interconnect series with a threaded coupling mechanism. N-Type connectors are primarily used in the communications and broadcast industries with applications including base station equipment, satellite systems, antennas, instrumentation equipment, radar, and WLAN.

Features and Benefits:

  • Accommodates a wide range of medium- to miniature-sized flexible and conformable coaxial cables in a rugged design
  • Excellent RF performance from DC to 18 GHz
  • Broad line of Military, Industrial, and Commercial grade products available
  • Adaptable to many different customer applications, with straight and right angle, panel mount, bulkhead mount, PCB mount, and open-end receptacle options available

Amphenol RF offers a full range of PCB and panel mount N connectors, as well as N-Type adapters and cable assembles. These products offer high-quality performance ideal for communication and broadcast applications.

 

 

Cable Mount Connectors

  Image Part Number Description Cable Group
172100 Datasheet 172100 Image 172100 N Type Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Crimp or Solder RG-58, LMR-195
172177 Datasheet 172177 Image 172177 N Type Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Solder RG-58, LMR-195
172103 Datasheet 172103 Image 172103 N Type Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line) Crimp RG-58, LMR-195
172106 Datasheet 172106 Image 172106 N Type Connector Jack, Female Socket 50 Ohm Panel Mount Crimp RG-58, LMR-195
172208 Datasheet 172208 Image 172208 N Type Connector Jack, Female Socket 50 Ohm Panel Mount Crimp RG-58, LMR-195

View All Cable Mount Connectors »

N-Type PCB and Panel Mount Connectors

  Image Part Number Description
172118 Datasheet 172118 Image 172118 N Type Connector Receptacle, Male Pin 50 Ohm Panel Mount Solder Cup
172117 Datasheet 172117 Image 172117 N Type Connector Receptacle, Female Socket 50 Ohm Panel Mount Solder
172234 Datasheet 172234 Image 172234 N Type Connector Jack, Female Socket 50 Ohm Panel Mount, Through Hole, Right Angle Solder
172243 Datasheet 172243 Image 172243 N Type Connector Receptacle, Female Socket 50 Ohm Panel Mount, Through Hole Solder

View All N-Type PCB and Panel Mount Connectors »

N-Type Adapters

  Image Part Number Description
082-66-RFX Datasheet 082-66-RFX Image 082-66-RFX Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohm
172126 Datasheet 172126 Image 172126 Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket 50 Ohm
82-100-RFX Datasheet 82-100-RFX Image 82-100-RFX Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohm
172125 Datasheet 172125 Image 172125 Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket (2) 50 Ohm

View All N-Type Adapters »

N-Type Straight Plug to Straight Plug Assemblies

  Image Style Description
  Hand Formable .085 Image Hand Formable .085 Cable Assembly Coaxial N-Type to N-Type Male to Male Hand Formable .085
  Hand Formable .141 Image Hand Formable .141 Cable Assembly Coaxial N-Type to N-Type Male to Male Hand Formable .141
  LMR 195 Image LMR 195 Cable Assembly Coaxial N-Type to N-Type Male to Male LMR 195
  LMR 240 Image LMR 240 Cable Assembly Coaxial N-Type to N-Type Male to Male LMR 240
  LMR 400 Image LMR 400 Cable Assembly Coaxial N-Type to N-Type Male to Male LMR 400

View All N-Type Straight Plug to Straight Plug Assemblies »