The LV8080LP is a two-channel constant-current driver that supports low-voltage operation. It is optimal for constant-current drive of stepping motors (AF and zoom) in portable equipment such as camera cell phones and security camera.
The LV8080LP can directly control a motor from signals from a microcontroller. It is ideal for the stepping motor, two phase excitation, and 1-2 phase excitation drive.
Another point is that the LV8080 includes built-in thermal shutdown circuit so that IC scorching or burning is prevented in advance even if the IC outputs are shorted. Additionally, the VCT16 miniature package used supports reduced-space mounting.
Manufacturer | onsemi |
---|---|
Category | Motor Control |
Eval Board Part Number | LV8080LPGEVBOS-ND |
Eval Board Supplier | onsemi |
Eval Board |
Normally In Stock
|
Voltage In |
2.5 ~ 6 V
|
Number of Motors and Type |
1, Stepper Motor, BiPolar
|
Power / Current Out |
210 mA
|
Features |
Current Limit (Adj. or Fixed)
MCU Controlled Thermal Protection Under Voltage Protection, Brown-Out |
Component Count + Extras |
4 + 14
|
Application / Target Market |
Cell Phones
Digital Cameras Motor Control Security IP Camera |
Design Author |
ONSemiconductor
|
Main I.C. Base Part |
LV8080
|
Date Created By Author | 2011-07 |
Date Added To Library | 2017-04 |