The LB1836M is 2-channel low-voltage, low saturation voltage type bidirectional motor driver IC that is optimal for use as a 2-phase stepping motor driver in printers, floppy disk drives, and cameras and other portable equipment. The output circuits are of the bipolar type, with pnp transistors in the upper side and npn transistors in the lower side, and they achieve low saturation output and low power characteristics despite being provided in a miniature package.
The LB1836M can directly control a motor from signals from a microcontroller. The LB1836M is ideally suited for the stepping motor, two phase excitation, and 1-2 phase excitation drive.
The LB1836M includes a built-in thermal shutdown circuit so that IC scorching or burning is prevented in advance, even if the IC outputs are shorted. Additionally, the MFP-14S miniature package used supports reduced-space mounting.
Manufacturer | onsemi |
---|---|
Category | Motor Control |
Eval Board Part Number | LB1836MEVBOS-ND |
Eval Board Supplier | onsemi |
Eval Board |
Board not Stocked
|
Voltage In |
2.5 ~ 9 V
|
Number of Motors and Type |
1, Stepper Motor, BiPolar
|
Power / Current Out |
1 A
|
Features |
Brake Function
Thermal Protection |
Component Count + Extras |
3 + 18
|
Application / Target Market |
Digital Cameras
Memory Back-up Motor Control Portable Devices Printer, Plotter |
Design Author |
ONSemiconductor
|
Main I.C. Base Part |
LB1836M
|
Date Created By Author | 2013-06 |
Date Added To Library | 2017-04 |