CABLE 272 RF-0150-A-1 | ||
---|---|---|
DigiKey Part Number | 2072-CABLE272RF-0150-A-1-ND | |
Manufacturer | ||
Manufacturer Product Number | CABLE 272 RF-0150-A-1 | |
Description | CBL ASY IPEX MHF1-BNC J-P 5.906" | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial IPEX MHF1 to BNC RG-174 5.906" (150.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | CABLE 272 RF-0150-A-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GradConn | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | IPEX MHF1 to BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | IPEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | IP Rated Unmated | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CABLE 272 RF Drawing |
Other Related Documents | I-PEX/U.FL Intermatability |
Video File | Introduction to Nautilus IP-Rated Coaxial Connectors |
Environmental Information | Gradconn RoHS, REACH, PFOA, TSCA |
Featured Product | TNC and BNC IP67/68/69K Rated Cable Assemblies |
CAD Models | CABLE 272 RF-0150-A-1 Models |
PCN Obsolescence/ EOL | CABLE 272 RF-0xxx-A-1 OBS 12/Jul/2023 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8544.20.0000 |
California Prop 65 | Warning Information |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
CABLE 272 RF-0150-A-2 | GradConn | 138 | 2072-CABLE272RF-0150-A-2-ND | ¥170.61000 | Similar |
Attribute | Description |
---|---|
Other Names | 2072-CABLE 272 RF-0150-A-1 2072-CABLE272RF-0150-A-1 2072-CABLE 272 RF-0150-A-1-ND |
Standard Package | 250 |