AWG28-xx/F/300 Drawing Datasheet by Assmann WSW Components
View All Related Products | Download PDF Datasheet
Emazfl
SEES—6:” v<0 006:="">0> <>< :mhior="" _:m:_m="" o:="" 3.233%="" can:=""> > ><0 zcicmw="" 0‘.="" mnmzam="" m:="" awn:="" oozacflon="" iogmues="" ._.o="">0>< ofi="" wwmzuw="" _:="" mmn:="" 00:98.9="" 9m="" in:="" e="" 6mm.="" 083="" $80:="" m6?="" 3m="" 2858.="" 3="" man—8:5="" o:m$o$:m__0m="" mum}="" .mmn="" mmoo="">< 0552:="" 3529:="" .mm».="">< 33.="" s="" 4="" 335m="" 9="" m="" 9%="" 28353="" 9="" m="" 98="" 283,58="" 1="" 02299="" $3.28="" bs="" 33="" is="" v=""><093uomao>® m@ a >@ m@ _:m:_m a: www.mnmzom” 8025 SEQ—As
aw Nm :33 38»on :53 8 mm mm :EE ma among 3 EH98 Owens 2” 3%:
8 mm :33 3.353 3.38 nu ma mm :32 3 33.8 8 S38 3933209 SEE—s
AN Nm :33 49$»on GEE 8 mo mm :EE $.33 um $.85 um .263»:an Soc
‘A Nm Ecgmw Amhfwobm Awkmwo Nm ME MG EPANN 54.9KB um bwgmwc um .
® 3 mm 3 AS 2 £5 E a 85 8 S Nm 3 E 3 35 mm 3 mane mm vaumnmgo: 9%: in. 3.13
gm Nm Ecgmw Ambwwobm Nommwc Na >0 mm EPANN A®.wuwc um wokowc um OmEm : EOE we mlimm
Am Mm VB ANN MA mmuo we MN mmwo me me mm VB ANN mm mmuo mm mm mono mm 9 )3 u < a="" u="" u="" .ammwo="" 8="" mm="" :5="" 34="" e="" gus="" we="" mm="" 85="" we="" 8="" nm="" :5="" sn="" e="" 85="" 3="" 4m="" mono="" be="" e=""> 2 wm<.m: em.="" odmzmoo="" ._.u="" \.="" i="" m»="" mm="" :38="" mm="" eh98="" 8="" 35.8="" 2="" mm="" :38="" 8.9%="" 3="" guano="" 3="" 6=""><2qo mam="" .3="" as="" m="" an="" nmnnmz.="" 2="" 05="" m.”="" use}="" m»="" .mmm.=""> < nmmmmm="">zom gas; 8 3 $3 >3
Q in a? 88 am 258m )3 €228 am am New )3 >wm§>zz 555.20
) >3
9223.2”.
0:5 ._.Or 9 Sam.» 2 E Nam 22
- E55 5%....)
© was; S S New 2%
<3m¢§0°3§°303n¢ €ng="" 98.="">36 ._.O_y n $333.5: 95 235
A m w b m m V
3m¢§0°3§°303n¢> 2qo> 093uomao>
Products related to this Datasheet
CABLE D-SUB-HFM15H/AE15M/HFM15H
CBL RIBN 14COND 0.050 MULTI 100'
IDC CBL - HHKC20H/AE20M/HHKC20H
DSUB CABLE - CFM09S/AE09M/CFM09S
CBL RIBN 26COND 0.050 MULTI 300'
IDC CABLE - ASR64H/AE64M/ASR64H
CBL D-SUB-HHMP09H/AE09M/HHFP09H
CBL RIBN 9COND 0.050 MULTI 5'
CABLE D-SUB - AMP09B/AE09M/X
CBL RIBN 9COND 0.050 MULTI 300'
CBL RIBN 10COND 0.050 MULTI 300'
CBL RIBN 20COND 0.050 MULTI 300'
DIP CABLE - HDM14H/AE14M/HDM14H
DIP CBL - HHDM16S/AE16M/X
CBL RIBN 10COND 0.050 MULTI 5'
CBL RIBN 14COND 0.050 MULTI 300'
CBL RIBN 34COND 0.050 MULTI 300'
CBL RIBN 37COND 0.050 MULTI 300'
CBL RIBN 16COND 0.050 MULTI 300'
IDC CABLE - ASC64H/AE64M/ASC64H
IDC CBL - HHKC26H/AE26M/HHPL26H
CBL RIBN 24COND 0.050 MULTI 300'
IDC CABLE - APK10B/AE10M/APK10B
IDC CBL- HHKR20H/AE20M/HHKR20H
IDC CABLE - CCE50S/AE50M/CCE50S
CBL RIBN 50COND 0.050 MULTI 300'
CBL RIBN 64COND 0.050 MULTI 300'
CBL RIBN 20COND 0.050 MULTI 50'
IDC CBL - HHSC14H/AE14M/HHPK14H
CBL RIBN 40COND 0.050 MULTI 300'