Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,227 In Stock | 1 : ¥5.36000 Box | Box | Active | EFD | EFD 15 x 8 x 5 | N87 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.295" (7.50mm) | 0.591" (15.00mm) | 0.183" (4.65mm) | |||
4,381 In Stock | 1 : ¥5.61000 Box | Box | Active | EFD | EFD 15 x 8 x 5 | N87 | - | - | - | Gapped | - | - | - | - | - | - | - | Uncoated | 0.295" (7.50mm) | 0.591" (15.00mm) | 0.183" (4.65mm) | |||
3,016 In Stock | 1 : ¥5.61000 Box | Box | Active | EFD | EFD 15 x 8 x 5 | N87 | - | - | - | Gapped | - | - | - | - | - | - | - | Uncoated | 0.295" (7.50mm) | 0.591" (15.00mm) | 0.183" (4.65mm) | |||
5,401 In Stock | 1 : ¥6.89000 Box | Box | Active | EFD | EFD 15 x 8 x 5 | N97 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.295" (7.50mm) | 0.591" (15.00mm) | 0.183" (4.65mm) | |||
1,290 In Stock | 1 : ¥10.71000 Box | Box | Active | EFD | EFD 15 x 8 x 5 | PC200 | - | 370 nH | -20%, +30% | Ungapped | 670 | 800 | 2.27 | 34 | 15 | 12.2 | 510 | Uncoated | 0.295" (7.50mm) | 0.591" (15.00mm) | 0.183" (4.65mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.21000 Box | Box | Active | EFD | EFD 15 x 8 x 5 | N49 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.295" (7.50mm) | 0.591" (15.00mm) | 0.183" (4.65mm) | |||
0 In Stock Check Lead Time | 13,500 : ¥3.66039 Tape & Reel (TR) | Tape & Reel (TR) | Active | EFD | EFD 10/5/3 | N97 | - | - | -20%, +30% | Ungapped | 1200 | - | 3.21 | 23.1 | 7.2 | 6.5 | 166 | Uncoated | 0.205" (5.20mm) | 0.413" (10.50mm) | 0.106" (2.70mm) |