RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203 In Stock | 1 : ¥105.49000 Cut Tape (CT) 1,000 : ¥66.80183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 12Mbps | 8dBm | -96dBm | SPI, USB | Antenna Not Included, U.FL | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 5.5V | - | - | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
8,932 In Stock | 1 : ¥106.09000 Cut Tape (CT) 1,000 : ¥88.93961 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 8Mbps | 20dBm | -105dBm | I2C, SPI, UART | Antenna Not Included, U.FL | nRF52832 | 512kB Flash, 64kB RAM | 1.8V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
1,520 In Stock | 1 : ¥251.62000 Cut Tape (CT) 600 : ¥174.21028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | 250kbps | 18dBm | -105dBm | I2C, JTAG, SPI, UART | Antenna Not Included, U.FL | EM357 | 192kB Flash, 12kB RAM | 2.1V ~ 3.6V | 22mA ~ 28.5mA | 23.5mA ~ 42mA | Surface Mount | -40°C ~ 85°C | Module | ||
2,829 In Stock | 1 : ¥67.33000 Cut Tape (CT) 1,000 : ¥56.42406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 8dBm | -94.8dBm | GPIO, I2C, I2S, SPI, UART | Antenna Not Included, U.FL | EFR32BG | 512kB Flash, 64kB RAM | 1.8V ~ 3.8V | 9.9mA | 9.5mA | Surface Mount | -40°C ~ 85°C | Module | |||
240 In Stock | 1 : ¥95.72000 Strip | Strip | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 8dBm | -94.8dBm | GPIO, I2C, I2S, SPI, UART | Antenna Not Included, U.FL | EFR32BG | 512kB Flash, 64kB RAM | 1.8V ~ 3.8V | 9.9mA | 9.5mA | Surface Mount | -40°C ~ 85°C | Module | |||
619 In Stock | 1 : ¥284.27000 Cut Tape (CT) 600 : ¥196.81248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | 250kbps | 8dBm | -102dBm | UART, USB | Antenna Not Included, U.FL | EM3585 | 512kB Flash, 64kB RAM | 2.1V ~ 3.6V | 27mA | 32mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | 1 : ¥409.82000 Cut Tape (CT) 600 : ¥294.61333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | 250kbps | 20dBm | -106dBm | UART | Antenna Not Included, U.FL | EM3585 | 512kB Flash, 32kB RAM | 2.1V ~ 3.6V | 33mA | 140mA | Surface Mount | -40°C ~ 85°C | Module | ||
1,470 In Stock | 1 : ¥182.00000 Cut Tape (CT) 500 : ¥125.99238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 72.2Mbps | 16dBm | -98dBm | I2C, SPI, UART, USB | Antenna Not Included, U.FL | - | 1MB Flash, 128kB RAM | 2.7V ~ 4.8V | 81mA | 261mA | Surface Mount | -40°C ~ 85°C | Module | |||
538 In Stock | 1 : ¥322.61000 Cut Tape (CT) 500 : ¥223.35544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 72.2Mbps | 17dBm | -97dBm | I2C, Ethernet, SPI, UART, USB | Antenna Not Included, U.FL | - | 512kB Flash, 128kB SRAM | 2.3V ~ 3.6V | 127mA | 143mA | Surface Mount | -40°C ~ 85°C | Module | ||
1,034 In Stock | 1 : ¥345.13000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | Bluetooth | Bluetooth v3.0 | - | 2.4GHz | - | 6.5dBm | -91dBm | I2S, PIO, SPI, UART, USB | Antenna Not Included, U.FL | BlueCore5 | 16MB Flash | 1.8V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | 1 : ¥40.80000 Cut Tape (CT) 650 : ¥40.80397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20dBm | -98dBm | GPIO, I2C, I2S, PWM, SDIO, SPI, UART | Antenna Not Included, I-PEX | ESP32-D0WDQ6 | 448kB ROM, 536kB SRAM | 2.3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
0 In Stock | 1 : ¥44.20000 Cut Tape (CT) 650 : ¥44.20429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20dBm | -98dBm | GPIO, I2C, I2S, PWM, SDIO, SPI, UART | Antenna Not Included, I-PEX | ESP32-D0WDQ6 | 448kB ROM, 536kB SRAM | 2.3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
0 In Stock Check Lead Time | 900 : ¥226.46781 Strip | Strip | Active | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 54Mbps | 18dBm | -94dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | 1.5MB Flash, 96kB RAM | 3.3V | 5.7mA | 11.4mA | Through Hole | -30°C ~ 85°C | Module | |||
0 In Stock | Discontinued at Digi-Key | Strip | Discontinued at Digi-Key | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 54Mbps | 18dBm | -94dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | 1.5MB Flash, 96kB RAM | 3.3V | 5.7mA | 11.4mA | Through Hole | -30°C ~ 85°C | Module |