RF Transceiver Modules and Modems

Results: 15
Manufacturer
Espressif SystemsFanstel Corp.Silicon Labs
Series
-Blue GeckoESP32WICEDWizard Gecko
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
RF Family/Standard
802.15.4802.15.4, BluetoothBluetoothBluetooth, WiFiWiFi
Protocol
802.11b/g/n802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3Bluetooth v3.0Bluetooth v4.0Bluetooth v5.0Bluetooth v5.0, Thread, Zigbee®Zigbee®
Modulation
-CCK, DSSS, OFDMGFSK
Frequency
2.4GHz2.4GHz ~ 2.5GHz
Data Rate
250kbps2Mbps8Mbps12Mbps54Mbps72.2Mbps150Mbps-
Power - Output
3dBm6.5dBm8dBm16dBm17dBm18dBm20dBm
Sensitivity
-106dBm-105dBm-102dBm-98dBm-97dBm-96dBm-94.8dBm-94dBm-91dBm
Serial Interfaces
GPIO, I2C, I2S, PWM, SDIO, SPI, UARTGPIO, I2C, I2S, SPI, UARTI2C, Ethernet, SPI, UART, USBI2C, JTAG, SPI, UARTI2C, SPI, UARTI2C, SPI, UART, USBI2S, PIO, SPI, UART, USBSPI, UARTSPI, USBUARTUART, USB
Antenna Type
Antenna Not Included, I-PEXAntenna Not Included, U.FL
Utilized IC / Part
-BlueCore5CC2540EFR32BGEM357EM3585ESP32-D0WDQ6nRF52832nRF52840
Memory Size
192kB Flash, 12kB RAM448kB ROM, 536kB SRAM512kB Flash, 128kB SRAM512kB Flash, 32kB RAM512kB Flash, 64kB RAM1MB Flash, 128kB RAM1MB Flash, 256kB RAM1.5MB Flash, 96kB RAM16MB Flash-
Voltage - Supply
1.7V ~ 5.5V1.8V ~ 3.6V1.8V ~ 3.8V2.1V ~ 3.6V2.3V ~ 3.6V2.7V ~ 4.8V3.3V3.6V
Current - Receiving
5.7mA9.9mA22mA ~ 28.5mA27mA33mA81mA127mA-
Current - Transmitting
9.5mA11.4mA23.5mA ~ 42mA32mA140mA143mA261mA-
Mounting Type
Surface MountThrough Hole
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Package / Case
16-SMD Module38-SMD ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
BT840E
BT840E
RF TXRX MODULE BT U.FL SMD
Fanstel Corp.
228
In Stock
1 : ¥105.49000
Cut Tape (CT)
1,000 : ¥66.79693
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
12Mbps
8dBm
-96dBm
SPI, USB
Antenna Not Included, U.FL
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 5.5V
-
-
Surface Mount
-40°C ~ 85°C
16-SMD Module
BT832XE
BT832XE
RF TXRX MODULE BT U.FL SMD
Fanstel Corp.
8,932
In Stock
1 : ¥106.08000
Cut Tape (CT)
1,000 : ¥88.93308
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
8Mbps
20dBm
-105dBm
I2C, SPI, UART
Antenna Not Included, U.FL
nRF52832
512kB Flash, 64kB RAM
1.8V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
16-SMD Module
ETRX357HR-LRS
ETRX357HR
RF TXRX MODULE 802.15.4 U.FL SMD
Silicon Labs
1,520
In Stock
1 : ¥251.61000
Cut Tape (CT)
600 : ¥174.19750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
802.15.4
Zigbee®
-
2.4GHz
250kbps
18dBm
-105dBm
I2C, JTAG, SPI, UART
Antenna Not Included, U.FL
EM357
192kB Flash, 12kB RAM
2.1V ~ 3.6V
22mA ~ 28.5mA
23.5mA ~ 42mA
Surface Mount
-40°C ~ 85°C
Module
BGM13P
BGM13P22F512GE-V2R
RF TXRX MODULE BT U.FL SMD
Silicon Labs
2,854
In Stock
1 : ¥67.32000
Cut Tape (CT)
1,000 : ¥56.41991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
8dBm
-94.8dBm
GPIO, I2C, I2S, SPI, UART
Antenna Not Included, U.FL
EFR32BG
512kB Flash, 64kB RAM
1.8V ~ 3.8V
9.9mA
9.5mA
Surface Mount
-40°C ~ 85°C
Module
BGM13P
BGM13P22F512GE-V2
RF TXRX MODULE BT U.FL SMD
Silicon Labs
240
In Stock
1 : ¥95.71000
Strip
Strip
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
8dBm
-94.8dBm
GPIO, I2C, I2S, SPI, UART
Antenna Not Included, U.FL
EFR32BG
512kB Flash, 64kB RAM
1.8V ~ 3.8V
9.9mA
9.5mA
Surface Mount
-40°C ~ 85°C
Module
ETRX3587HR
ETRX3587HR
RF TXRX MODULE 802.15.4 U.FL SMD
Silicon Labs
619
In Stock
1 : ¥284.25000
Cut Tape (CT)
600 : ¥196.79805
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
802.15.4
Zigbee®
-
2.4GHz
250kbps
8dBm
-102dBm
UART, USB
Antenna Not Included, U.FL
EM3585
512kB Flash, 64kB RAM
2.1V ~ 3.6V
27mA
32mA
Surface Mount
-40°C ~ 85°C
Module
ETRX3587HR-LRS
ETRX3587HR-LRS
RF TXRX MODULE 802.15.4 U.FL SMD
Silicon Labs
0
In Stock
1 : ¥409.79000
Cut Tape (CT)
600 : ¥294.59172
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
802.15.4
Zigbee®
-
2.4GHz
250kbps
20dBm
-106dBm
UART
Antenna Not Included, U.FL
EM3585
512kB Flash, 32kB RAM
2.1V ~ 3.6V
33mA
140mA
Surface Mount
-40°C ~ 85°C
Module
BLE112-A-V1
BLE112-E-V1
RF TXRX MODULE BT U.FL SMD
Silicon Labs
1,794
In Stock
1 : ¥118.83000
Cut Tape (CT)
1,000 : ¥83.08921
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Bluetooth
Bluetooth v4.0
-
2.4GHz
-
3dBm
-91dBm
SPI, UART
Antenna Not Included, U.FL
CC2540
-
3.6V
-
-
Surface Mount
-40°C ~ 85°C
Module
WGM110E1MV2_A
WGM110E1MV2R
RF TXRX MODULE WIFI U.FL SMD
Silicon Labs
1,470
In Stock
1 : ¥181.99000
Cut Tape (CT)
500 : ¥125.98314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
WiFi
802.11b/g/n
-
2.4GHz
72.2Mbps
16dBm
-98dBm
I2C, SPI, UART, USB
Antenna Not Included, U.FL
-
1MB Flash, 128kB RAM
2.7V ~ 4.8V
81mA
261mA
Surface Mount
-40°C ~ 85°C
Module
WF121-E
WF121-E-V2
RF TXRX MODULE WIFI U.FL SMD
Silicon Labs
538
In Stock
1 : ¥322.58000
Cut Tape (CT)
500 : ¥223.33904
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
WiFi
802.11b/g/n
-
2.4GHz
72.2Mbps
17dBm
-97dBm
I2C, Ethernet, SPI, UART, USB
Antenna Not Included, U.FL
-
512kB Flash, 128kB SRAM
2.3V ~ 3.6V
127mA
143mA
Surface Mount
-40°C ~ 85°C
Module
WT32I-E-AI6
WT32I-E-AI6
RF TXRX MODULE BT U.FL SMD
Silicon Labs
1,034
In Stock
1 : ¥345.11000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
Bluetooth
Bluetooth v3.0
-
2.4GHz
-
6.5dBm
-91dBm
I2S, PIO, SPI, UART, USB
Antenna Not Included, U.FL
BlueCore5
16MB Flash
1.8V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
Module
ESP32 Series
ESP32-WROVER-I-N8R8
RF TXRX MOD BLUETOOTH I-PEX SMD
Espressif Systems
0
In Stock
1 : ¥40.80000
Cut Tape (CT)
650 : ¥40.80097
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
CCK, DSSS, OFDM
2.4GHz ~ 2.5GHz
150Mbps
20dBm
-98dBm
GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Antenna Not Included, I-PEX
ESP32-D0WDQ6
448kB ROM, 536kB SRAM
2.3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
38-SMD Module
ESP32 Series
ESP32-WROVER-I-N16R8
RF TXRX MOD BLUETOOTH I-PEX SMD
Espressif Systems
0
In Stock
1 : ¥44.20000
Cut Tape (CT)
650 : ¥44.20105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
CCK, DSSS, OFDM
2.4GHz ~ 2.5GHz
150Mbps
20dBm
-98dBm
GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Antenna Not Included, I-PEX
ESP32-D0WDQ6
448kB ROM, 536kB SRAM
2.3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
38-SMD Module
AMW006-A1W/S
AMW006-A1UR
RF TXRX MODULE WIFI U.FL TH
Silicon Labs
0
In Stock
Check Lead Time
900 : ¥226.45119
Strip
Strip
Active
Not Verified
WiFi
802.11b/g/n
-
2.4GHz
54Mbps
18dBm
-94dBm
I2C, SPI, UART
Antenna Not Included, U.FL
-
1.5MB Flash, 96kB RAM
3.3V
5.7mA
11.4mA
Through Hole
-30°C ~ 85°C
Module
AMW006-A1W/S
AMW006-A1U
RF TXRX MODULE WIFI U.FL TH
Silicon Labs
0
In Stock
Discontinued at Digi-Key
Strip
Discontinued at Digi-Key
Not Verified
WiFi
802.11b/g/n
-
2.4GHz
54Mbps
18dBm
-94dBm
I2C, SPI, UART
Antenna Not Included, U.FL
-
1.5MB Flash, 96kB RAM
3.3V
5.7mA
11.4mA
Through Hole
-30°C ~ 85°C
Module
Showing
of 15

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.