Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
215 In Stock | 1 : ¥165.17000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP20 | UL94 V-0 | Board Guide | - | 4A | 60V | - | -25°C ~ 85°C | |||
43 In Stock | 1 : ¥142.37000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP20 | UL94 V-0 | Board Guide | - | 4A | 250V | - | -25°C ~ 85°C | |||
40 In Stock | 1 : ¥232.08000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Metal | Zinc Die Cast | Tin | Gold | Silver | IP20 | UL94 V-0 | Board Guide | - | 2A | 30V | - | -25°C ~ 85°C | |||
20 In Stock | 1 : ¥413.75000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Stainless Steel | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 4A | 250V | - | -25°C ~ 85°C | |||
86 In Stock | 1 : ¥57.47000 Cut Tape (CT) 100 : ¥68.04730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Insert, Female Sockets | 5 | M12-5 | - | Through Hole | - | Solder | - | B | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 HB | Board Guide, Insert Only, Requires Shell | Shielded | 4A | 60V | - | -25°C ~ 85°C | |||
57 In Stock | 1 : ¥57.47000 Cut Tape (CT) 100 : ¥68.04730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Insert, Female Sockets | 5 | M12-5 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Shielded | 4A | 60V | - | -25°C ~ 85°C | |||
72 In Stock | 1 : ¥71.42000 Cut Tape (CT) 100 : ¥47.72910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 4 | M12-4 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | - | 4A | 250V | - | -25°C ~ 85°C | |||
100 In Stock | 1 : ¥132.17000 Cut Tape (CT) 100 : ¥96.71430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 8 | M12-8 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | - | 2A | 30V | - | -25°C ~ 85°C | |||
20 In Stock | 1 : ¥158.19000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | D | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP20 | UL94 V-0 | Board Guide | - | 4A | 250V | - | -25°C ~ 85°C | |||
74 In Stock | 1 : ¥217.38000 Cut Tape (CT) 100 : ¥148.89130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 12 | M12-12 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | - | 1.5A | 30V | - | -25°C ~ 85°C | |||
100 In Stock | 1 : ¥234.62000 Cut Tape (CT) 100 : ¥194.83330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 12 | M12-12 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Shielded | 1.5A | 30V | - | -25°C ~ 85°C | |||
100 In Stock | 1 : ¥284.86000 Cut Tape (CT) 100 : ¥236.57780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 17 | M12-17 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | - | 1.5A | 30V | - | -25°C ~ 85°C | |||
100 In Stock | 1 : ¥302.43000 Cut Tape (CT) 100 : ¥251.13300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 17 | M12-17 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Shielded | 1.5A | 30V | - | -25°C ~ 85°C | |||
18 In Stock | 1 : ¥312.78000 Bulk | Bulk | Active | Insert, Female Sockets | 12 | M12-12 | - | Panel Mount, Through Hole, Right Angle | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Board Lock, Insert Only, Requires Shell | - | 1.5A | 30V | - | -25°C ~ 85°C | |||
18 In Stock | 1 : ¥52.54000 Cut Tape (CT) 100 : ¥62.21040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Insert, Female Sockets | 4 | M12-4 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Shielded | 4A | 250V | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 10 : ¥153.60500 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | B | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP20 | UL94 V-0 | Board Guide | - | 4A | 60V | - | -25°C ~ 85°C |